12 kB 16-bit Microcontrollers - MCU

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU S12DJ 16-bit MCU, HCS12 core, 256KB Flash, QFP 80 409In Stock
₡34 918,02
₡29 666,53
₡28 542,32
₡27 220,34
Min.: 1
Mult.: 1
HCS12 256 kB 12 kB PQFP-80 25 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DJ 16-bit MCU, HCS12 core, 256KB Flash, QFP 80 283In Stock
₡40 835,72
₡32 388,56
₡30 671,03
Min.: 1
Mult.: 1
HCS12 256 kB 12 kB PQFP-80 25 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12A 16-bit MCU, HCS12 core, 256KB Flash, QFP 112 438In Stock
₡32 539,50
₡27 730,40
₡26 340,75
₡25 294,62
Min.: 1
Mult.: 1
HCS12 256 kB 12 kB LQFP-112 25 MHz 10 bit 91 I/O 2.5 V 2.5 V SMD/SMT 16 bit - 40 C + 85 C S12A Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 256KB Flash, QFP 80 489In Stock
₡40 924,19
₡34 054,05
₡33 752,18
₡31 618,27
Min.: 1
Mult.: 1
HCS12 256 kB 12 kB PQFP-80 25 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12D Tray
Texas Instruments 16-bit Microcontrollers - MCU Ultrasonic Sensing M CU with 64KB FRAM 1 A 595-P430FR50431IRGCR 237In Stock
Cut Tape
₡6 583,89
₡5 350,38
₡5 100,56
₡4 429,16
Reel
₡4 231,38
Min.: 1
Mult.: 1
: 250
MSP430 64 kB 12 kB VQFN-64 16 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR50431 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F23_128KB LFQFP 48 509In Stock
₡3 169,63
₡2 180,75
₡2 029,82
₡1 785,20
Min.: 1
Mult.: 1
RL78 128 kB 12 kB LQFP-48 40 MHz 12 bit 38 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F23 Tray
Texas Instruments 16-bit Microcontrollers - MCU Ultrasonic Sensing M CU with 64KB FRAM 1 A 595-MSP430FR6043IPNR 559In Stock
₡9 102,94
₡7 218,86
₡6 229,97
₡5 433,66
Min.: 1
Mult.: 1
MSP430 64 kB 12 kB LQFP-80 16 MHz 12 bit 57 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6043 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 64LQFP -40 to 85 C 852In Stock
₡1 779,99
₡1 337,60
₡1 160,64
₡1 103,39
Min.: 1
Mult.: 1
RL78 128 kB 12 kB LQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 80LQFP -40 to 85 C 1 272In Stock
₡1 972,56
₡1 488,53
₡1 483,33
₡1 327,19
Min.: 1
Mult.: 1
RL78 128 kB 12 kB LQFP-80 32 MHz 8 bit/10 bit 74 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU S12A 16-bit MCU, HCS12 core, 256KB Flash, QFP 80 418In Stock
₡32 690,43
₡27 990,63
₡26 434,44
₡25 455,96
Min.: 1
Mult.: 1
HCS12 256 kB 12 kB QFP-80 25 MHz 10 bit 91 I/O SMD/SMT 16 bit - 40 C + 85 C S12A Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DT 16-bit MCU, HCS12 core, 256KB Flash, QFP 112 268In Stock
₡44 229,15
₡37 249,71
₡36 927,02
₡33 825,05
Min.: 1
Mult.: 1
HCS12 256 kB 12 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 112 1 500In Stock
₡9 789,95
₡7 786,16
₡6 984,65
₡6 734,82
Min.: 1
Mult.: 1
HCS12 256 kB 12 kB LQFP-112 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XS AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 32 K B FRAM 12-bit high A 595-MSP430FR5041IPMR 137In Stock
₡6 172,72
₡4 798,69
₡4 574,89
₡3 247,70
Min.: 1
Mult.: 1
MSP430 32 kB 12 kB LQFP-64 16 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5041 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 408In Stock
₡14 005,72
₡10 955,80
₡10 466,56
₡9 508,90
Min.: 1
Mult.: 1
HCS12X 128 kB 12 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+85degC, QFP 112 300In Stock
₡13 781,92
₡10 784,04
₡10 300,01
₡9 357,97
Min.: 1
Mult.: 1
HCS12X 128 kB 12 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 112 299In Stock
₡10 029,37
₡8 103,65
₡7 770,55
₡6 844,12
Min.: 1
Mult.: 1
HCS12 256 kB 12 kB LQFP-112 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XS AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 256KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 112 300In Stock
₡10 263,58
₡8 296,22
₡7 952,71
₡7 005,46
Min.: 1
Mult.: 1
HCS12X 256 kB 12 kB QFP-112 40 MHz 10 bit 88 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12XHY AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 80 380In Stock
₡12 709,77
₡9 946,09
₡9 498,49
₡8 629,32
Min.: 1
Mult.: 1
HCS12X 128 kB 12 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 325In Stock
₡13 313,50
₡10 065,80
₡9 940,89
₡9 462,06
Min.: 1
Mult.: 1
HCS12X 128 kB 12 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 84In Stock
₡12 199,71
₡9 774,34
₡8 566,86
₡8 530,43
Min.: 1
Mult.: 1
HCS12X 128 kB 12 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 256KB Flash, QFP 112 638In Stock
₡38 165,73
₡31 758,80
₡31 477,75
₡29 489,57
Min.: 1
Mult.: 1
HCS12 256 kB 12 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 256KB Flash, QFP 80 277In Stock
₡37 051,93
₡30 676,23
₡29 708,17
₡28 979,51
Min.: 1
Mult.: 1
HCS12 256 kB 12 kB PQFP-80 25 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DT 16-bit MCU, HCS12 core, 256KB Flash, QFP 112 613In Stock
₡41 465,48
₡35 167,85
₡32 789,32
₡32 627,98
Min.: 1
Mult.: 1
HCS12 256 kB 12 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
Texas Instruments 16-bit Microcontrollers - MCU Ultrasonic Sensing M CU with 64KB FRAM 1 A 595-MSP430FR6043IPN 1 753In Stock
Cut Tape
₡4 158,52
₡3 216,48
₡2 836,54
₡2 716,83
Reel
₡2 513,85
Min.: 1
Mult.: 1
: 1 000
MSP430 64 kB 12 kB LQFP-80 16 MHz 12 bit 57 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6043 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU S12A 16-bit MCU, HCS12 core, 256KB Flash, QFP 112 214In Stock
₡39 956,13
₡33 210,90
₡30 546,11
₡29 702,96
Min.: 1
Mult.: 1
HCS12 256 kB 12 kB LQFP-112 25 MHz 10 bit 91 I/O 2.5 V 2.5 V SMD/SMT 16 bit - 40 C + 125 C S12A Tray