4 kB 32 kB 16-bit Microcontrollers - MCU

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU S12D 16-bit MCU, HCS12 core, 32KB Flash, QFP 80 810In Stock
Min.: 1
Mult.: 1

HCS12 32 kB 4 kB PQFP-80 25 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin 825In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin 1 081In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU 24-MHz 105-C integra ted analog microcon A 595-430FR2355TRHAT 2 075In Stock
Min.: 1
Mult.: 1
: 2 500

MSP430 32 kB 4 kB VQFN-40 24 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2355 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5503IRGZT A 595-MSP430F5503IRGZT 1 979In Stock
Min.: 1
Mult.: 1
: 2 500

MSP430 32 kB 4 kB VQFN-48 25 MHz No ADC 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5503 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24-MHz 105-C integra ted analog microcon A 595-MSP430FR2355TPTR 2 481In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 4 kB LQFP-48 24 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2355 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 32 K B FRAM 6 KB SRAM c A 595-SP430FR2475TRHAT 2 783In Stock
Min.: 1
Mult.: 1
: 2 500

MSP430 32 kB 4 kB VQFN-40 16 MHz 12 bit 35 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2475 Reel, Cut Tape, MouseReel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 32K ROM (Byte) ; 4K RAM (Byte) 982In Stock
Min.: 1
Mult.: 1
: 1 000

nX-U16/100 32 kB 4 kB TQFP-32 24 MHz 10 bit 28 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2755IDA38 A 595-MSP430G2755IDA38 4 145In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 32 kB 4 kB TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2755 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F247TRG A 595-MSP430F247TRGCT 1 660In Stock
Min.: 1
Mult.: 1
: 2 500

MSP430 32 kB 4 kB VQFN-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F247 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD32KB DMA 40MIPS 332In Stock
Min.: 1
Mult.: 1

PIC24H 32 kB 4 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxGP30x AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz MCU with 32KB FRAM 4KB SRAM com A A 595-430FR2155TRHAT 1 879In Stock
Min.: 1
Mult.: 1
: 2 500

MSP430 32 kB 4 kB VQFN-40 24 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2155 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Sig MCU A 595- MSP430F5507IRGZT A A 595-MSP430F5507IRGZT 2 130In Stock
Min.: 1
Mult.: 1
: 2 500

MSP430 32 kB 4 kB VQFN-48 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5507 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F247TPM A 595-MSP430F247TPMR 545In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 4 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F247 Tray
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz MCU with 32KB FRAM 4KB SRAM com A A 595-MSP430FR2155TDBT 1 105In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 32 kB 4 kB TSSOP-38 24 MHz 12 bit 34 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2155 Reel, Cut Tape, MouseReel

Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin 352In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB SOIC-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin 314In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB SPDIP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 32KB Flash 4KB RAM 60MHz 28pin 509In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Flash, 4KB RAM, 70 MHz, 36 pin, OpAmps, Comparators, PTG 359In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB UQFN-36 60 MHz 10 bit, 12 bit 25 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Flash, 4KB RAM, 70 MHz, 36 pin, MCPWM, OpAmps, Comparators, PTG 365In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB UQFN-36 60 MHz 10 bit, 12 bit 25 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 32 K B FRAM 6 KB SRAM c A 595-SP430FR2475TRHBR 777In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 4 kB VQFN-32 16 MHz 12 bit 27 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2475 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+150degC, Automotive Grade, LQFP 48 1 250In Stock
Min.: 1
Mult.: 1

S12Z 32 kB 4 kB QFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 32K 30LSSOP -40 to 85 C 1 494In Stock
Min.: 1
Mult.: 1

RL78 32 kB 4 kB 32 MHz 8 bit/10 bit 26 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G14 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 32 K B FRAM 6 KB SRAM c A 595-MSP430FR2475TPT 626In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 32 kB 4 kB LQFP-48 16 MHz 12 bit 43 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2475 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2755IRHA40R A 595-P430G2755IRHA40R 380In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 4 kB VQFN-40 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2755 Reel, Cut Tape, MouseReel