40 MHz 16-bit Microcontrollers - MCU

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 64KB FLASH Non-Stocked Lead-Time 9 Weeks
Reel
₡3 575,60
Min.: 1 000
Mult.: 1 000
: 1 000
PIC24H 64 kB 8 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS Non-Stocked Lead-Time 8 Weeks
₡3 507,94
Min.: 105
Mult.: 15
PIC24H 128 kB 8 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB Flash 1024bytes RAM 21 16B nanoWatt Non-Stocked Lead-Time 9 Weeks
Reel
₡1 837,24
Min.: 2 100
Mult.: 2 100
: 2 100
PIC24H 12 kB 1 kB SSOP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ12GP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD16KB 40 MIPS Non-Stocked Lead-Time 10 Weeks
Reel
₡2 071,45
Min.: 1 600
Mult.: 1 600
: 1 600
PIC24H 16 kB 2 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP304 AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 16KB 40 MIPS Non-Stocked Lead-Time 9 Weeks
Reel
₡1 982,97
Min.: 1 200
Mult.: 1 200
: 1 200
PIC24H 16 kB 2 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP304 AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD32KB 40 MIPS Non-Stocked Lead-Time 10 Weeks
Reel
₡2 055,84
Min.: 1 600
Mult.: 1 600
: 1 600
PIC24H 32 kB 2 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD32KB 40 MIPS Non-Stocked Lead-Time 9 Weeks
Reel
₡1 962,15
Min.: 1 600
Mult.: 1 600
: 1 600
PIC24H 32 kB 2 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD32KB 40 MIPS Non-Stocked Lead-Time 10 Weeks
Reel
₡2 097,48
Min.: 1 600
Mult.: 1 600
: 1 600
PIC24H 32 kB 2 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 32KB 40 MIPS Non-Stocked Lead-Time 9 Weeks
Reel
₡2 029,82
Min.: 1 200
Mult.: 1 200
: 1 200
PIC24H 32 kB 2 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD64KB DMA 40MIPS Non-Stocked Lead-Time 9 Weeks
Reel
₡2 748,06
Min.: 1 600
Mult.: 1 600
: 1 600
PIC24H 64 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 16KB 40 MIPS Non-Stocked Lead-Time 10 Weeks
₡2 133,91
Min.: 160
Mult.: 160
PIC24H 16 kB 2 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJ32GP304 AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD 16KB Flash40 Non-Stocked Lead-Time 9 Weeks
₡2 050,63
Min.: 180
Mult.: 45
PIC24H 16 kB 2 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP304 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD32KB 40 MIPS Non-Stocked Lead-Time 10 Weeks
₡2 211,98
Min.: 183
Mult.: 61
PIC24H 32 kB 2 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJ32GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD32KB 40 MIPS Non-Stocked Lead-Time 9 Weeks
₡2 128,70
Min.: 162
Mult.: 27
PIC24H 32 kB 2 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJ32GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD32KB 40 MIPS Non-Stocked Lead-Time 9 Weeks
₡2 336,89
Min.: 150
Mult.: 15
PIC24H 32 kB 2 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24HJ32GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD 32KB Flash40 Non-Stocked Lead-Time 9 Weeks
₡2 019,41
Min.: 183
Mult.: 61
PIC24H 32 kB 2 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 32KB 40 MIPS Non-Stocked Lead-Time 9 Weeks
₡2 211,98
Min.: 160
Mult.: 160
PIC24H 32 kB 2 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJ32GP20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD 32KB Flash40 Non-Stocked Lead-Time 10 Weeks
₡2 071,45
Min.: 180
Mult.: 45
PIC24H 32 kB 2 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD64KB DMA 40MIPS Non-Stocked Lead-Time 8 Weeks
₡2 951,04
Min.: 135
Mult.: 27
PIC24H 64 kB 8 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB FLSH 1024BRAM 16B nanoWatt Non-Stocked Lead-Time 9 Weeks
Reel
₡1 863,27
Min.: 1 600
Mult.: 1 600
: 1 600
PIC24H 12 kB 1 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ12GP20x AEC-Q100 Reel

Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH Non-Stocked Lead-Time 9 Weeks
₡3 169,63
Min.: 120
Mult.: 40
PIC24H 128 kB 8 kB QFN-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06A AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB FLSH 1KB RAM 16B DSC nanoWatt Non-Stocked Lead-Time 9 Weeks
₡1 847,65
Min.: 210
Mult.: 42
PIC24H 12 kB 1 kB SOIC-20 40 MHz 10 bit, 12 bit 13 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB FLSH 1024BRAM 16B nanoWatt Non-Stocked Lead-Time 10 Weeks
₡2 097,48
Min.: 183
Mult.: 61
PIC24H 12 kB 1 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB FLSH 1024BRAM 16B nanoWatt Non-Stocked Lead-Time 9 Weeks
₡2 217,18
Min.: 165
Mult.: 15
PIC24H 12 kB 1 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB FLSH 1KB RAM 16B DSC nanoWatt Non-Stocked Lead-Time 9 Weeks
₡1 993,38
Min.: 175
Mult.: 25
PIC24H 12 kB 1 kB PDIP-20 40 MHz 10 bit, 12 bit 13 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24HJ12GP20x AEC-Q100 Tube