Reel 16-bit Microcontrollers - MCU

Results: 4 198
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 16-bit Microcontrollers - MCU 16-bit 16MIPS 64KB Flash 8KB RAM Non-Stocked Lead-Time 10 Weeks
Reel
₡2 024,61
Min.: 1 600
Mult.: 1 600
: 1 600
PIC24F 64 kB 8 kB SOIC-28 32 MHz 10 bit 19 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Reel
Microchip Technology 16-bit Microcontrollers - MCU 128KB Flash, 8KB RAM 16MIPS USBOTG Crypto Non-Stocked Lead-Time 10 Weeks
Reel
₡2 123,50
Min.: 1 600
Mult.: 1 600
: 1 600
PIC24F 64 kB 8 kB QFN-28 32 MHz 10 bit, 12 bit 20 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB20x Reel
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash, 8KB RAM 16MIPS USBOTG Crypto Non-Stocked Lead-Time 9 Weeks
Reel
₡2 055,84
Min.: 2 100
Mult.: 2 100
: 2 100
PIC24F 64 kB 8 kB SSOP-28 32 MHz 10 bit, 12 bit 20 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB20x Reel
Microchip Technology 16-bit Microcontrollers - MCU PIC24F Advanced Analog XLP LCD USB Non-Stocked Lead-Time 9 Weeks
Reel
₡2 737,65
Min.: 1 200
Mult.: 1 200
: 1 200
PIC24F 64 kB 8 kB TQFP-64 32 MHz 12 bit, 16 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Reel
Microchip Technology 16-bit Microcontrollers - MCU PIC24F Advanced Analog XLP LCD USB Non-Stocked Lead-Time 11 Weeks
Reel
₡3 086,36
Min.: 2 200
Mult.: 2 200
: 2 200
PIC24F 64 kB 8 kB BGA-100 32 MHz 12 bit, 16 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 28P OpAmps Non-Stocked Lead-Time 10 Weeks
Reel
₡1 821,63
Min.: 1 600
Mult.: 1 600
: 1 600
PIC24E 256 kB 32 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps Non-Stocked Lead-Time 9 Weeks
Reel
₡2 050,63
Min.: 1 600
Mult.: 1 600
: 1 600
PIC24E 256 kB 32 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps Non-Stocked Lead-Time 11 Weeks
Reel
₡1 967,36
Min.: 1 200
Mult.: 1 200
: 1 200
PIC24E 256 kB 32 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel

Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 64P OpAmps Non-Stocked Lead-Time 10 Weeks
Reel
₡2 211,98
Min.: 3 300
Mult.: 3 300
: 3 300
PIC24E 256 kB 32 kB QFN-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 64P OpAmps Non-Stocked Lead-Time 9 Weeks
Reel
₡2 139,11
Min.: 1 200
Mult.: 1 200
: 1 200
PIC24E 256 kB 32 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps Non-Stocked Lead-Time 10 Weeks
Reel
₡2 050,63
Min.: 1 600
Mult.: 1 600
: 1 600
PIC24E 256 kB 32 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps Non-Stocked Lead-Time 10 Weeks
Reel
₡1 967,36
Min.: 1 200
Mult.: 1 200
: 1 200
PIC24E 256 kB 32 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Reel

Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 64P OpAmps Non-Stocked Lead-Time 10 Weeks
Reel
₡2 211,98
Min.: 3 300
Mult.: 3 300
: 3 300
PIC24E 256 kB 32 kB QFN-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 64P OpAmps Non-Stocked Lead-Time 11 Weeks
Reel
₡2 139,11
Min.: 1 200
Mult.: 1 200
: 1 200
PIC24E 256 kB 32 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 128KB 84 I/O Non-Stocked Lead-Time 8 Weeks
Reel
₡2 716,83
Min.: 1 200
Mult.: 1 200
: 1 200
PIC24F 128 kB 8 kB TQFP-100 32 MHz 10 bit 84 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA010 Reel
Microchip Technology 16-bit Microcontrollers - MCU 12KB Flash 1024bytes RAM 21 16B nanoWatt Non-Stocked Lead-Time 9 Weeks
Reel
₡1 837,24
Min.: 2 100
Mult.: 2 100
: 2 100
PIC24H 12 kB 1 kB SSOP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ12GP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD16KB 40 MIPS Non-Stocked Lead-Time 10 Weeks
Reel
₡2 071,45
Min.: 1 600
Mult.: 1 600
: 1 600
PIC24H 16 kB 2 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP304 AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 16KB 40 MIPS Non-Stocked Lead-Time 9 Weeks
Reel
₡1 982,97
Min.: 1 200
Mult.: 1 200
: 1 200
PIC24H 16 kB 2 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP304 AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD32KB 40 MIPS Non-Stocked Lead-Time 10 Weeks
Reel
₡2 055,84
Min.: 1 600
Mult.: 1 600
: 1 600
PIC24H 32 kB 2 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD32KB 40 MIPS Non-Stocked Lead-Time 9 Weeks
Reel
₡1 962,15
Min.: 1 600
Mult.: 1 600
: 1 600
PIC24H 32 kB 2 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD32KB 40 MIPS Non-Stocked Lead-Time 10 Weeks
Reel
₡2 097,48
Min.: 1 600
Mult.: 1 600
: 1 600
PIC24H 32 kB 2 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 32KB 40 MIPS Non-Stocked Lead-Time 9 Weeks
Reel
₡2 029,82
Min.: 1 200
Mult.: 1 200
: 1 200
PIC24H 32 kB 2 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD64KB DMA 40MIPS Non-Stocked Lead-Time 9 Weeks
Reel
₡2 748,06
Min.: 1 600
Mult.: 1 600
: 1 600
PIC24H 64 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 100P 256KB 28KB RAM 60 MHz USB Non-Stocked Lead-Time 9 Weeks
Reel
₡4 429,16
Min.: 1 200
Mult.: 1 200
: 1 200
PIC24E 256 kB 28 kB TQFP-100 60 MHz 10 bit, 12 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGU81x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU Non-Stocked Lead-Time 9 Weeks
Reel
₡1 727,95
Min.: 1 600
Mult.: 1 600
: 1 600
PIC24F 16 kB 2 kB QFN-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Reel