180 MHz SMD/SMT 32-bit Microcontrollers - MCU

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors SPC5741PK1AKLQ8R
NXP Semiconductors 32-bit Microcontrollers - MCU 1MB NVM, 2 x e200Z4 cores, 180MHz, 128K SRAM, 4 x ADC, 2 x PWM, 2 x SENT, -40 > +135 C, 144 LQFP Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500
MPC574xP SMD/SMT LQFP-144 e200z4 1 MB 128 kB 32 bit 12 bit 180 MHz 3.15 V 3.6 V - 40 C + 135 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors SPC5741PK1AMLQ8R
NXP Semiconductors 32-bit Microcontrollers - MCU 1MB NVM, 2 x e200Z4 cores, 180MHz, 128K SRAM, 4 x ADC, 2 x PWM, 2 x SENT Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500
MPC574xP SMD/SMT LQFP-144 e200z4 1 MB 128 kB 32 bit 12 bit 180 MHz 3.15 V 3.6 V - 40 C + 135 C AEC-Q100 Reel
NXP Semiconductors SPC5742PK1AMLQ8R
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 180 MHz, 1.5MB Flash, 192kB SRAM, LQFP 144, -40 C to +125 C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

MPC574xP SMD/SMT LQFP-144 e200z4 1.5 MB 192 kB 32 bit 4 x 12 bit 180 MHz 79 I/O 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SPC58 N SMD/SMT FPBGA-292 e200z4d 6 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 3 V 5.5 V - 40 C + 150 C Reel