SMD/SMT Reel 32-bit Microcontrollers - MCU

Results: 2 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 2M FLASH, 256K RAM, FLEXRAY, ISO CAN FD, Automotive Qualified, -40C > 105C, 120MHz Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 500

MPC574xB SMD/SMT LQFP-176 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 2M FLASH, 256K RAM, FLEXRAY, ISO CAN FD, Automotive Qualified, -40C > 105C, 120MHz Non-Stocked Lead-Time 3 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

MPC574xB SMD/SMT MAPBGA-100 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 2M FLASH, 256K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MPC574xC SMD/SMT MAPBGA-256 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 2M FLASH, 256K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 105C, 160MHz Non-Stocked Lead-Time 3 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

MPC574xC SMD/SMT MAPBGA-100 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 2M FLASH, 256K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xC SMD/SMT LQFP-176 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH, 384K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

MPC574xC SMD/SMT MAPBGA-100 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH, 384K RAM, FLEXRAY, ISO CAN FD, Automotive Qualified, -40C > 105C, 120MHz Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 120 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH, 384 RAM, FLEXRAY, ISO CAN FD, Automotive Qualified, -40C > 105C, 160MHz Non-Stocked Lead-Time 3 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

MPC574xC SMD/SMT MAPBGA-100 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,SINGLE CORE,3M FLASH,512 RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500
MPC574xC SMD/SMT MAPBGA-100 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH, 384K RAM, FLEXRAY, Automotive Qualified, -40C > 125C, 120MHz, 1N84S Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 120 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH, 384K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

MPC574xC SMD/SMT MAPBGA-100 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 85 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH, 384K RAM, FLEXRAY, HSM, Automotive Qualified, -40C > 125C, 120MHz, 1N84S Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 120 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH, 512K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500
MPC574xC SMD/SMT MAPBGA-100 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 384K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 125C, 160MHz Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 256K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

MPC574xC SMD/SMT MAPBGA-100 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 384K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 125C, 160MHz Non-Stocked Lead-Time 3 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MPC574xC SMD/SMT MAPBGA-256 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 384K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 105C, 160MHz Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 500

MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 512K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 105C, 160MHz Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,DUAL CORE,3M FLASH,384 RAM Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit, DUAL CORE, 3M FLASH, 384 RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

MPC574xC SMD/SMT MAPBGA-100 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,DUAL CORE,3M FLASH,384 RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MPC574xC SMD/SMT MAPBGA-256 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,DUAL CORE,3M FLASH,384 RAM Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 4M FLASH, 512K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 105C, 160MHZ Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xG SMD/SMT LQFP-176 e200z2, e200z4 4 MB 512 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 4M FLASH, 512K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xG SMD/SMT LQFP-176 e200z2, e200z4 4 MB 512 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 4M FLASH, 512K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
MPC574xG SMD/SMT MAPBGA-256 e200z2, e200z4 4 MB 512 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 105 C Reel