SMD/SMT Tray 32-bit Microcontrollers - MCU

Results: 4 896
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 100In Stock
Min.: 1
Mult.: 1

PIC32MKxxxxMCF SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 80 MHz 78 I/O 2.2 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 163In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TFBGA-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 50 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 112In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 1024 KB Flash 512KB RAM Ethernet 90In Stock
Min.: 1
Mult.: 1

PIC32MZEC SMD/SMT TQFP-144 MIPS32 microAptiv 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 135In Stock
Min.: 1
Mult.: 1

PIC32MKxxxxGPD SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 48 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 119In Stock
Min.: 1
Mult.: 1

PIC32MKxxxxGPD SMD/SMT TQFP-100 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 77 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB 64KBRM USB-OTG Ethernet 80MHz 10BI 156In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51EM 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 100 479In Stock
Min.: 1
Mult.: 1

MCF51EM SMD/SMT LQFP-100 ColdFire V1 256 kB 16 kB 32 bit 16 bit 50.33 MHz 47 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 657In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT QFP-64 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 51 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 32KB Flash, 50MHz, QFP 44 814In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT LQFP-44 ColdFire V1 32 kB 16 kB 32 bit 12 bit 50.33 MHz 33 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 64MHz, -40/+85degC, Automotive Grade, QFP 144 300In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-144 e200z0 256 kB 64 kB 32 bit 10 bit 64 MHz 123 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash Ethernet, Crypto&CA 59In Stock
Min.: 1
Mult.: 1

PIC32MZEC SMD/SMT TQFP-100 MIPS32 microAptiv 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB 64KBRM USB-OTG CAN 80MHz 10BIT 450In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 128KB 32KBRM 80MHz USB CAN ETH 4DMA 238In Stock
Min.: 1
Mult.: 1

PIC32MX7xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MEC, MIPS Core 192K SRAM, eSPI 186In Stock
Min.: 1
Mult.: 1

MEC1418 SMD/SMT VTQFP-128 MIPS32 M14K 192 kB 32 kB 32 bit 10 bit 48 MHz 106 I/O 1.71 V 3.6 V 0 C + 70 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 655In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT LQFP-80 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 66 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 355In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT LQFP-80 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 66 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 450In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT LQFP-80 ColdFire V1 128 kB 32 kB 32 bit 12 bit 50.33 MHz 69 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 64 829In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT QFP-64 ColdFire V1 256 kB 32 kB 32 bit 12 bit 50.33 MHz 54 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 264MHz, -40/+125degC, Automotive Grade, PBGA 516 76In Stock
Min.: 1
Mult.: 1
No
MPC5674F SMD/SMT BGA-516 e200z7 4 MB 256 kB 32 bit 12 bit 264 MHz 253 I/O 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 420In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT QFP-64 ColdFire V1 128 kB 32 kB 32 bit 12 bit 50.33 MHz 54 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 450In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT LQFP-80 ColdFire V1 128 kB 32 kB 32 bit 12 bit 50.33 MHz 69 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 44 714In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT LQFP-44 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 33 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 74In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT TQFP-64 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 52 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash 16KB RAM I2S, CTMU, UART, AD 182In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 50 MHz 85 I/O 2.3 V 3.6 V - 40 C + 105 C Tray