321 32-bit Microcontrollers - MCU

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU PIC32 16KB FL 4KBR 40 MHz CTMU 4 DMA Non-Stocked Lead-Time 29 Weeks
₡1 223,09
Min.: 305
Mult.: 61
PIC32MX1xx SMD/SMT MIPS32 M4K 16 kB 4 kB 32 bit 10 bit 40 MHz 21 I/O 2.3 V 3.6 V - 40 C + 105 C Tube
Microchip Technology 32-bit Microcontrollers - MCU PIC32 16KB FL 4KBR 40 MHz CTMU 4 DMA Non-Stocked Lead-Time 29 Weeks
₡1 426,08
Min.: 270
Mult.: 45
PIC32MX1xx MIPS32 M4K 32 bit 2.3 V 3.6 V Tube
Microchip Technology 32-bit Microcontrollers - MCU PIC32 16KB FL 4KBR 40 MHz CTMU 4 DMA Non-Stocked Lead-Time 29 Weeks
₡1 223,09
Min.: 297
Mult.: 27
PIC32MX1xx MIPS32 M4K 32 bit 2.3 V 3.6 V Tube
Microchip Technology 32-bit Microcontrollers - MCU PIC32 32KB FL 8KBR 40 MHz CTMU 4 DMA Non-Stocked Lead-Time 29 Weeks
₡1 597,83
Min.: 225
Mult.: 45
PIC32MX1xx MIPS32 M4K 32 bit 2.3 V 3.6 V Tube
Microchip Technology 32-bit Microcontrollers - MCU PIC32 16KB FL 4KBR 40 MHz CTMU 4 DMA Non-Stocked Lead-Time 29 Weeks
₡1 202,28
Min.: 329
Mult.: 47
PIC32MX1xx MIPS32 M4K 32 bit 2.3 V 3.6 V Tube
Microchip Technology 32-bit Microcontrollers - MCU PIC32 32KB FL 8KBR 40 MHz CTMU 4 DMA Non-Stocked Lead-Time 29 Weeks
₡1 561,40
Min.: 320
Mult.: 160
PIC32MX1xx MIPS32 M4K 32 bit 2.3 V 3.6 V Tray
Epson ICs S1C31D50F001000-90
Epson ICs 32-bit Microcontrollers - MCU 32bit MCU, ARM Coretex M0+, Speech, 192KB Flash, 22KB RAM, 91 I/O Non-Stocked Lead-Time 26 Weeks
₡5 990,56
Min.: 90
Mult.: 90
S1C31D50 Tray
Epson ICs S1C31W73F101000-40
Epson ICs 32-bit Microcontrollers - MCU 32bit-MCU, ARM M0+ 384KB Flash, 32KB RAM, LCD 80x32 Non-Stocked Lead-Time 26 Weeks
₡8 769,84
₡7 702,89
₡6 823,30
₡6 412,13
Min.: 1
Mult.: 1
Tray
Epson ICs S1C31D51F001000-90
Epson ICs 32-bit Microcontrollers - MCU D51,32bit MCU, ARM Coretex M0+, Speech, 192KB Flash, 22KB RAM, 91 I/O Non-Stocked Lead-Time 26 Weeks
₡6 053,01
Min.: 90
Mult.: 90
S1C31D51/50 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 39 Weeks
Reel
₡9 758,73
Min.: 500
Mult.: 500
: 500
MPC560xB SMD/SMT LQFP-144 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 121 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 66MHz, -40/+105degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 39 Weeks
₡14 890,52
Min.: 300
Mult.: 300
MPC5510 SMD/SMT LQFP-144 e200z1 80 kB 32 bit 12 bit 66 MHz 4.5 V 5.25 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+125degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 39 Weeks
₡13 454,03
₡13 448,83
Min.: 60
Mult.: 60
MPC563xM SMD/SMT LQFP-144 e200z3 1 MB 32 kB 32 bit 80 MHz 3 V 5.25 V - 40 C + 150 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 2MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 39 Weeks
₡26 829,99
Min.: 200
Mult.: 200
MPC564xC SMD/SMT LQFP-176 e200z0h, e200z4d 2 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Jx 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, MAPBGA 44 Non-Stocked Lead-Time 39 Weeks
₡3 164,43
Min.: 2 450
Mult.: 2 450
MCF51Jx SMD/SMT QFN-44 ColdFire V1 128 kB 32 bit 12 bit 32 MHz 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Jx 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, MAPBGA 44 Non-Stocked Lead-Time 39 Weeks
₡2 878,17
Min.: 2 450
Mult.: 2 450
MCF51Jx SMD/SMT QFN-44 ColdFire V1 64 kB 32 bit 12 bit 32 MHz 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 384KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 39 Weeks
₡7 281,31
Min.: 450
Mult.: 450
MPC560xP SMD/SMT LQFP-100 e200z0 384 kB 36 kB 32 bit 10 bit 64 MHz 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 2MB Flash, 116MHz, -40/+125degC, Automotive Grade, MAPBGA 208 Non-Stocked Lead-Time 52 Weeks
Reel
₡35 277,14
Min.: 1 000
Mult.: 1 000
: 1 000
MPC5668G SMD/SMT MAPBGA-208 e200z650 2 MB 592 kB 32 bit 10 bit 116 MHz 24 I/O 1.08 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 66MHz, -40/+125degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 39 Weeks
₡24 305,73
Min.: 60
Mult.: 60
MPC5510 SMD/SMT LQFP-144 e200z1 1.5 MB 80 kB 32 bit 12 bit 66 MHz 111 I/O 4.5 V 5.25 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 20 Weeks
₡12 647,31
Min.: 200
Mult.: 200
MPC560xB SMD/SMT LQFP-176 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5223X 32-bit MCU, ColdFire V2 core, 128KB Flash, 50MHz, QFP 80 Non-Stocked Lead-Time 39 Weeks
₡20 469,90
₡16 967,17
₡15 499,46
₡15 015,43
Min.: 1
Mult.: 1
MCF5223X SMD/SMT LQFP-80 ColdFire V2 128 kB 32 kB 32 bit 12 bit 50 MHz 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 60MHz, -40/+125degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 39 Weeks
₡15 494,25
Min.: 40
Mult.: 40
MPC563xM SMD/SMT LQFP-176 e200z3 1.5 MB 94 kB 32 bit 12 bit 60 MHz 1.2 V 1.2 V - 40 C + 150 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Qx 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 48 Non-Stocked Lead-Time 39 Weeks
₡5 058,92
₡3 794,19
₡3 617,23
₡2 992,68
Min.: 1
Mult.: 1
MCF51Qx SMD/SMT LQFP-48 ColdFire V1 64 kB 32 bit 12 bit 32 MHz 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 2MB Flash, 116MHz, -40/+125degC, Automotive Grade, MAPBGA 208 Non-Stocked Lead-Time 39 Weeks
₡34 819,14
Min.: 450
Mult.: 450
MPC5668G SMD/SMT MAPBGA-208 e200z650 2 MB 592 kB 32 bit 10 bit 116 MHz 24 I/O 1.08 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 66MHz, -40/+125degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 39 Weeks
₡18 950,15
Min.: 300
Mult.: 300
MPC5510 SMD/SMT LQFP-144 e200z1 1.5 MB 80 kB 32 bit 12 bit 66 MHz 4.5 V 5.25 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Jx 32-bit MCU, ColdFire V1 core, 32KB Flash, 50MHz, MAPBGA 44 Non-Stocked Lead-Time 39 Weeks
₡2 305,66
Min.: 2 450
Mult.: 2 450
MCF51Jx SMD/SMT QFN-44 ColdFire V1 32 kB 32 bit 12 bit 32 MHz 1.71 V 3.6 V - 40 C + 105 C Tray