8-bit Microcontrollers - MCU

 8-bit Microcontrollers - MCU
8-Bit Microcontrollers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many 8-bit microcontroller manufacturers including Microchip, NXP, Silicon Labs & more.
More...

Please view our selection of 8-bit MCU’s below.
Results: 12 500
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 4 916In Stock
₡1 228,30
₡1 223,09
₡1 129,41
₡1 020,11
₡1 014,91
Min.: 1
Mult.: 1
RISC 28 kB 2 kB PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 754In Stock
₡1 858,06
₡1 707,13
₡1 701,92
₡1 545,78
Min.: 1
Mult.: 1
PIC16 28 kB 1 kB PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1 679In Stock
₡1 644,67
₡1 629,06
₡1 504,15
₡1 368,82
₡1 363,62
Min.: 1
Mult.: 1
PIC16 28 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM LCD, 1.8-5.5V 515In Stock
₡1 629,06
₡1 587,42
₡1 493,74
₡1 467,71
Min.: 1
Mult.: 1
PIC16 14 kB 512 B TQFP-64 32 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F194x Tray

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 8 950In Stock
Cut Tape
₡702,63
₡640,17
Reel
₡572,51
Min.: 1
Mult.: 1
: 1 600
PIC16 3 kB 72 B SOIC-28 20 MHz No ADC 20 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F5x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ext Temp PDIP18 950In Stock
₡1 457,30
₡1 452,10
Min.: 1
Mult.: 1
PIC16 1.75 kB 224 B PDIP-18 20 MHz No ADC 16 I/O 3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ext Temp SOIC18 729In Stock
₡1 374,03
Min.: 1
Mult.: 1
PIC16 1.75 kB 224 B SOIC-18 20 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flsh 1.8V-5.5V 16 MHz int Osc 1 876In Stock
Cut Tape
₡791,11
₡765,08
₡702,63
Reel
₡634,97
Min.: 1
Mult.: 1
: 1 600
PIC16 3.5 kB 128 B SOIC-28 16 MHz 8 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72xA Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 7 411In Stock
₡759,88
₡697,42
₡634,97
₡629,76
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB UQFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 1 065In Stock
₡879,59
₡853,56
₡801,52
₡728,65
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tray

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O 1 137In Stock
₡3 096,77
₡3 091,56
Min.: 1
Mult.: 1
PIC18 16 kB 768 B QFN-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768bytes- RAM 25I/O 1 231In Stock
₡2 872,97
₡2 841,74
₡2 836,54
₡2 831,33
Min.: 1
Mult.: 1
PIC18 16 kB 768 B SOIC-28 25 MHz 12 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768bytes- RAM 25I/O 365In Stock
₡3 284,14
₡3 242,50
₡3 237,29
₡3 190,45
Min.: 1
Mult.: 1
PIC18 16 kB 768 B SPDIP-28 40 MHz 12 bit 25 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 22 I/O 376In Stock
₡3 461,09
Min.: 1
Mult.: 1
PIC18 16 kB 768 B SOIC-28 40 MHz 10 bit 24 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx31 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23 I/O FS-USB 2.0 555In Stock
₡2 461,80
₡2 420,16
₡2 414,96
Min.: 1
Mult.: 1
PIC18 16 kB 768 B SPDIP-28 48 MHz 10 bit 23 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 25 I/O 8B 5 981In Stock
₡1 358,41
₡1 249,12
₡1 243,91
₡1 124,21
Min.: 1
Mult.: 1
PIC18 16 kB 768 B SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1 253In Stock
₡832,74
₡765,08
₡718,24
₡681,81
₡660,99
Min.: 1
Mult.: 1
PIC18 16 kB 1 kB SOIC-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK40 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8b FamilynanoWatt 930In Stock
₡1 904,90
₡1 748,76
₡1 743,56
₡1 577,01
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB SPDIP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 654In Stock
₡1 811,22
₡1 655,08
₡1 649,88
₡1 498,94
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SSOP-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 1 941In Stock
₡723,45
₡697,42
₡666,20
₡634,97
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SOIC-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F25/45/55Q47 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN 993In Stock
₡4 939,22
₡4 934,01
Min.: 1
Mult.: 1
PIC18 64 kB 3.25 kB SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 4 189In Stock
₡1 467,71
₡1 348,01
₡1 264,73
₡1 217,89
Min.: 1
Mult.: 1
PIC18 64 kB 4 kB SOIC-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 815In Stock
₡1 379,23
₡1 264,73
₡1 176,25
₡1 098,18
Min.: 1
Mult.: 1
PIC18 128 kB 8 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 34 I/O 216In Stock
₡3 372,62
Min.: 1
Mult.: 1
PIC18 8 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP 824In Stock
₡1 842,45
₡1 686,31
₡1 681,10
₡1 535,37
Min.: 1
Mult.: 1
PIC18 16 kB 768 B PDIP-40 64 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F2xK22 Tube