8-bit Microcontrollers - MCU

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices 8-bit Microcontrollers - MCU 12-BIT ADC WITH EMBEDDED MCU I.C. 1 159In Stock
Min.: 1
Mult.: 1
: 800

8052 8 kB 256 B MQFP-52 16 MHz 12 bit 34 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC812 Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP 601In Stock
115On Order
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC845 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 2 070In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 24 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC831 2 058In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 20 MHz 12 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C ADUC841 Tray
Analog Devices 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU 463In Stock
Min.: 1
Mult.: 1
: 800

8052 62 kB 2.25 kB MQFP-52 16 MHz 12 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ADUC831 Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 95In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT ADC + FAST 8BIT u 36In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 12 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter, ADUC842 without DAC's 58In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 20 MHz 12 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C ADUC843 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 69In Stock
Min.: 1
Mult.: 1

8052 32 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 BIT ADC + FAST 8BIT u 43In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 12.58 MHz 16 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C ADUC848 Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter, ADUC842 without DAC's 1 048In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 20 MHz 12 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C ADUC843 Tray
Analog Devices 8-bit Microcontrollers - MCU FS70AB037A - Repl for Intel 80C188EB 17In Stock
Min.: 1
Mult.: 1

80C188 0 B 0 B PLCC-84 50 MHz No ADC 16 I/O 4.5 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C IA186EB, IA188EB Tube
Analog Devices 8-bit Microcontrollers - MCU 12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C 192In Stock
Min.: 1
Mult.: 1

8052 8 kB 256 B TSSOP-28 16.78 MHz 12 bit 17 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V SMD/SMT 8 bit - 40 C + 125 C ADUC814 Tube
Analog Devices 8-bit Microcontrollers - MCU 12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C 509In Stock
Min.: 1
Mult.: 1
: 1 000

8052 8 kB 256 B TSSOP-28 16.78 MHz 12 bit 17 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V SMD/SMT 8 bit - 40 C + 125 C ADUC814 Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 16bit ADC/embedded 8bit MCU+Flash Memory 95In Stock
Min.: 1
Mult.: 1

8052 8 kB 256 B MQFP-52 12.58 MHz 16 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 85 C ADUC816 Tray
Analog Devices 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU I.C. 248In Stock
480Expected 11/6/2026
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 16 MHz 12 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ADUC831 Tray
Analog Devices 8-bit Microcontrollers - MCU 24/16BIT DUAL ADC WITH EMBEDDED 8BIT MCU 191In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC834 Tray
Analog Devices 8-bit Microcontrollers - MCU 16bit dual ADC with Embedded 8 bit MCU 108In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 16 bit 34 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC836 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP 359In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC845 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP 288In Stock
Min.: 1
Mult.: 1

8052 32 kB 2.25 kB MQFP-52 12.58 MHz 16 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C ADUC848 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP 171In Stock
Min.: 1
Mult.: 1

8052 32 kB 2.25 kB MQFP-52 12.58 MHz 16 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC848 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP 96In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 16 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C ADUC848 Tray
Analog Devices 8-bit Microcontrollers - MCU 12-BIT ADC WITH EMBEDDED MCU I.C. 32In Stock
Min.: 1
Mult.: 1

8052 8 kB 256 B MQFP-52 16 MHz 12 bit 34 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC812 Tray
Analog Devices 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU 10In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 16 MHz 12 bit 34 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V SMD/SMT 8 bit - 40 C + 125 C ADUC832 Tray
Analog Devices 8-bit Microcontrollers - MCU 16bit dual ADC with Embedded 8bit MCU 16In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 12.58 MHz 16 bit 34 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC836 Tray