8-bit Microcontrollers - MCU

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART XTEMP 5 217In Stock
Min.: 1
Mult.: 1

eZ8 8 kB 1 kB SOIC-28 20 MHz 10 bit 19 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K FLASH ENHANCED 2K RAM 2 UARTS 391In Stock
Min.: 1
Mult.: 1

eZ8 16 kB 2 kB LQFP-44 20 MHz 10 bit 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F162 Tube
ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS 12In Stock
Min.: 1
Mult.: 1

eZ8 32 kB 2 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F322 Tube

ZiLOG 8-bit Microcontrollers - MCU 64K Flash Z8 Encore! XP F6482 Series MCU, 3.75K RAM, USB, 44-pin 1 225In Stock
Min.: 1
Mult.: 1
eZ8 64 kB 3.75 kB LQFP-44 24 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 2 089In Stock
Min.: 1
Mult.: 1

eZ8 8 kB 1 kB SOIC-28 20 MHz 10 bit 19 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 7CH 10BIT A/D 542In Stock
3 216Expected 11/5/2026
Min.: 1
Mult.: 1

eZ8 8 kB 1 kB SSOP-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU eZ80AcclaimPlus! Connectivity ASSP Rev AC 15In Stock
1 980On Order
Min.: 1
Mult.: 1
eZ80 256 kB 8 kB 50 MHz No ADC 32 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EZ80F91

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 8CH 10BIT A/D 57In Stock
3 213Expected 11/5/2026
Min.: 1
Mult.: 1

eZ8 8 kB 1 kB SOIC-28 20 MHz 10 bit 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 64K FLASH 4/K RAM 36In Stock
2 772On Order
Min.: 1
Mult.: 1

eZ8 64 kB 4 kB QFP-80 20 MHz 10 bit 60 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F642 Tray
ZiLOG EZ80F91AZ050EK
ZiLOG 8-bit Microcontrollers - MCU eZ80AcclaimPlus! Connectivity ASSP Rev AB 14In Stock
780Expected 3/3/2027
Min.: 1
Mult.: 1

eZ80 256 kB 8 kB 50 MHz No ADC 32 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C
ZiLOG 8-bit Microcontrollers - MCU 20MHz 64K Flash 53In Stock
Min.: 1
Mult.: 1

eZ80 64 kB 4 kB LQFP-100 20 MHz No ADC 24 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C EZ80F93AZ020 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K Flash Z8 Encore! XP F6482 Series MCU, 2K RAM, USB, 44-pin 254In Stock
Min.: 1
Mult.: 1
eZ8 16 kB 2 kB QFN-44 24 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C
ZiLOG 8-bit Microcontrollers - MCU 32K Flash Z8 Encore! XP F3224 Series MCU, 3.75K RAM, 32-pin 603In Stock
Min.: 1
Mult.: 1
eZ8 32 kB 3.75 kB QFN-32 20 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C

ZiLOG 8-bit Microcontrollers - MCU Z8 Encore! XP 32K F6482 Series 44 Pin 264In Stock
Min.: 1
Mult.: 1

LQFP-44 SMD/SMT

ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS
4 910Expected 2/3/2027
Min.: 1
Mult.: 1

eZ8 64 kB 4 kB LQFP-44 20 MHz 10 bit 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F642 Tube

ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS
4 679Expected 2/3/2027
Min.: 1
Mult.: 1

eZ8 64 kB 4 kB LQFP-44 20 MHz 10 bit 31 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F642 Tube
ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS
4 639Expected 2/3/2027
Min.: 1
Mult.: 1

eZ8 64 kB 4 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F642 Tube
ZiLOG 8-bit Microcontrollers - MCU 20MHz 128K Flash
1 170Expected 3/3/2027
Min.: 1
Mult.: 1

eZ80 128 kB 8 kB LQFP-100 20 MHz No ADC 24 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EZ80F92 Tube
ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS
1 440Expected 2/25/2027
Min.: 1
Mult.: 1

eZ8 64 kB 4 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F642 Tube

ZiLOG 8-bit Microcontrollers - MCU
9 520On Order
Min.: 1
Mult.: 1
SAM88RC 64 kB TQFP-80 12 MHz 10 bit 70 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C
ZiLOG 8-bit Microcontrollers - MCU 20MHz 64K Flash Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

eZ80 64 kB 4 kB LQFP-100 20 MHz No ADC 24 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EZ80F93AZ020 Tube
ZiLOG 8-bit Microcontrollers - MCU 50MHz 64Kb Flash Non-Stocked
Min.: 2 610
Mult.: 90

eZ80 64 kB LQFP-100 20 MHz No ADC 24 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EZ80L92 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K Flash Z8 Encore! XP F6482 Series MCU, 2K RAM, USB, 44-pin Non-Stocked
Min.: 4 160
Mult.: 160

ZiLOG 8-bit Microcontrollers - MCU 16K Flash Z8 Encore! XP F6482 Series MCU, 2K RAM, USB, 32-pin Non-Stocked
Min.: 4 410
Mult.: 490
ZiLOG 8-bit Microcontrollers - MCU 32K Flash Z8 Encore! XP F3224 Series MCU, 3.75K RAM, 44-pin Non-Stocked
Min.: 7 040
Mult.: 160
eZ8 32 kB 3.75 kB QFN-44 20 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C