Microchip PIC18Fx5J94 Series 8-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64 pins, 32KB Flash 4KB RAM, 16MIPS 308In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 4 kB TQFP-64 64 MHz 10 bit/12 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx5J94 Tray
Microchip Technology 8-bit Microcontrollers - MCU 80 pins, 32KB Flash 4KB RAM, 16MIPS 113In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 4 kB TQFP-80 64 MHz 12 bit 67 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx5J94 Tray

Microchip Technology 8-bit Microcontrollers - MCU 64 pins 32KB Flash 4KB RAM 16MIPS Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 40

PIC18 32 kB 4 kB QFN-64 64 MHz 10 bit/12 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx5J94 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64 pins, 32KB Flash 4KB RAM, 16MIPS Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

PIC18 TQFP-64 SMD/SMT PIC18Fx5J94 Reel
Microchip Technology 8-bit Microcontrollers - MCU 80 pins, 32KB Flash 4KB RAM, 16MIPS Non-Stocked Lead-Time 9 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

PIC18 TQFP-80 SMD/SMT PIC18Fx5J94 Reel
Microchip Technology 8-bit Microcontrollers - MCU 100 pins, 32KB Flash 4KB RAM, 16MIPS Non-Stocked Lead-Time 10 Weeks
Min.: 238
Mult.: 119

PIC18 TQFP-100 SMD/SMT PIC18Fx5J94 Tray
Microchip Technology 8-bit Microcontrollers - MCU 100 pins, 32KB Flash 4KB RAM, 16MIPS Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

PIC18 TQFP-100 SMD/SMT PIC18Fx5J94 Reel