ATMEGAS64M1-MA-HP

Microchip Technology
579-ATMEGAS64M1MAHP
ATMEGAS64M1-MA-HP

Mfr.:

Description:
8-bit Microcontrollers - MCU ATmegaS64M1 Rad Tolerant 8 bit Microcontroller - Plastic - HP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
Delivery Alerts:
 This product may require additional documentation to export from the United States.
AVR
64 kB
4 kB
TQFP-32
8 MHz
10 bit
27 I/O
3 V
3.6 V
SMD/SMT
8 bit
- 55 C
+ 125 C
Brand: Microchip Technology
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Interface Type: CAN 2.0A/B, PWM, SPI, UART
Number of ADC Channels: 11 Channel
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310015
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡111 712,69 ₡55 856 345,00