SMD/SMT MouseReel 8-bit Microcontrollers - MCU

Results: 1 324
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU USB 128KB Flash 4KB RAM 12 MIPS 12b ADC 1 301In Stock
Min.: 1
Mult.: 1
: 1 200

PIC18 128 kB 3.8 kB TQFP-44 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ53 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP 5 845In Stock
Min.: 1
Mult.: 1
: 6 000

AVR 16 kB 1 kB MLF-32 10 MHz 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8KB 512B 1KB 20 MHZ QFN/MLF GRN 4 324In Stock
Min.: 1
Mult.: 1
: 6 000

AVR 8 kB 1 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88PB Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU USB 8K FLASH 16 MHz 1 213In Stock
Min.: 1
Mult.: 1
: 2 000

AVR 8 kB 512 B TQFP-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8U2 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+105C), Fast St 3 098In Stock
Min.: 1
Mult.: 1
: 4 000

AVR 1 kB 32 B SOIC-8 12 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny102 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 44QFN, IT, Grn 1.6-3.6V 7 385In Stock
Min.: 1
Mult.: 1
: 4 000

AVR 16 kB 2 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 44TQFP IND TEMP GREEN 1.6-3.6V 3 029In Stock
Min.: 1
Mult.: 1
: 1 500

AVR 32 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C4 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU Multi-Voltage I/O Analog Signal Conditioning 6 166In Stock
Min.: 1
Mult.: 1
: 1 600

AVR 128 kB 16 kB TQFP-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DB28/32/48/64 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2 KB 41 RAM 6 I/O 2 231In Stock
Min.: 1
Mult.: 1
: 3 300

PIC12 1.5 kB 41 B SOIC-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F509 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSAR 3 532In Stock
Min.: 1
Mult.: 1
: 3 300

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 3V 1 782In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 4 kB 256 B SSOP-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 3 275In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 14 kB 512 B QFN-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O 3 170In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 7 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F685 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1 066In Stock
Min.: 1
Mult.: 1
: 1 100

PIC16 3.5 kB 128 B SOIC-18 20 MHz 8 bit 13 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F716 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 4 963In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 7 kB 256 B SSOP-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 2 565In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 28 kB 1 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-20MHz 5V 7 014In Stock
Min.: 1
Mult.: 1
: 6 000

AVR 8 kB 512 B MLF-20 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny85 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ind Temp SOT-23 12 121In Stock
Min.: 1
Mult.: 1
: 3 000

PIC10 768 B 24 B SOT-23-6 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, TEMP Indicator, 1.8V - 3.6V 2 972In Stock
Min.: 1
Mult.: 1
: 3 000

PIC10 896 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC10(L)F32x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 1 976In Stock
Min.: 1
Mult.: 1
: 3 300

PIC12 1.75 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1 KB Flash Prgrm 64B 8MHz Intrnl Oscilat 7 009In Stock
Min.: 1
Mult.: 1
: 3 300

PIC12 1.5 kB 41 B SOIC-8 8 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F519 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 6 I/0 6 147In Stock
Min.: 1
Mult.: 1
: 3 300

PIC12 3.5 kB 128 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1822 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2 587In Stock
Min.: 1
Mult.: 1
: 3 300

PIC16 28 kB 2 kB UQFN-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 2 934In Stock
Min.: 1
Mult.: 1
: 3 300

PIC16 3.5 kB 256 B QFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 8 950In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 3 kB 72 B SOIC-28 20 MHz No ADC 20 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F5x Reel, Cut Tape, MouseReel