PDIP-40 8-bit Microcontrollers - MCU

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1 127In Stock
3 240Expected 10/26/2026
₡1 400,05
₡1 295,96
₡1 165,84
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB PDIP-40 64 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK40 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP 611In Stock
1 650Expected 11/26/2026
₡2 258,82
₡2 061,04
₡1 863,27
Min.: 1
Mult.: 1
PIC18 64 kB 3.8 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 207In Stock
₡1 967,36
₡1 806,01
₡1 634,26
Min.: 1
Mult.: 1
RISC 7 kB 512 B PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F18054/55/74/75 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 174In Stock
₡1 790,40
₡1 639,47
₡1 488,53
Min.: 1
Mult.: 1
PIC16 7 kB 512 B PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB In-system Flash 2.7V - 5.5V 609In Stock
₡2 253,62
₡2 071,45
₡1 878,88
Min.: 1
Mult.: 1
AVR 16 kB 1 kB PDIP-40 16 MHz 10 bit 32 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega16A Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB In-system Flash 2.7V - 5.5V 425In Stock
950Expected 11/2/2026
₡2 545,08
₡2 331,68
₡2 118,29
Min.: 1
Mult.: 1
AVR 32 kB 2 kB PDIP-40 16 MHz 10 bit 32 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega32A Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O 114In Stock
₡2 571,10
Min.: 1
Mult.: 1
PIC16 3.5 kB 128 B PDIP-40 20 MHz 10 bit 33 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 20MHz 2.4V-5.5V 139In Stock
₡3 070,75
₡2 810,51
₡2 545,08
Min.: 1
Mult.: 1
8051 64 kB 256 B PDIP-40 20 MHz 10 bit 40 I/O 2.4 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 20MHz 2.4V-5.5V 209In Stock
₡2 779,29
₡2 560,69
₡2 310,87
Min.: 1
Mult.: 1
8051 64 kB 256 B PDIP-40 20 MHz 10 bit 40 I/O 2.4 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU Mega AVR 0-Series, 20MHz, 48KB, PDIP-40 283In Stock
₡1 613,44
₡1 478,12
₡1 332,39
Min.: 1
Mult.: 1
AVR 48 kB 6 kB PDIP-40 20 MHz 10 bit 33 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C ATmega4809 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 2kB EEPROM 32 I/O Pins 29In Stock
110Expected 12/3/2026
₡3 799,40
₡3 476,71
₡3 148,82
Min.: 1
Mult.: 1
AVR 64 kB 4 kB PDIP-40 20 MHz 10 bit 32 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega644 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20 MHz Ind Temp 12In Stock
390Expected 10/30/2026
₡3 070,75
₡2 810,51
₡2 545,08
Min.: 1
Mult.: 1
AVR 64 kB 4 kB PDIP-40 20 MHz 10 bit 32 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega644 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 35 I/O Pins 180In Stock
330Expected 11/5/2026
₡1 842,45
₡1 686,31
₡1 665,49
Min.: 1
Mult.: 1
AVR 8 kB 512 B PDIP-40 16 MHz No ADC 35 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega8515 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O 40In Stock
90Expected 2/22/2027
₡3 986,76
Min.: 1
Mult.: 1
PIC16 3.5 kB 128 B PDIP-40 20 MHz No ADC 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O 55In Stock
₡4 267,82
Min.: 1
Mult.: 1
PIC16 2 kB 128 B PDIP-40 20 MHz No ADC 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 28In Stock
₡5 699,10
Min.: 1
Mult.: 1
PIC16 4 kB 192 B PDIP-40 20 MHz No ADC 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 25In Stock
₡6 641,14
Min.: 1
Mult.: 1
PIC16 4 kB 192 B PDIP-40 20 MHz 8 bit 33 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 119In Stock
₡4 153,31
Min.: 1
Mult.: 1
PIC16 4 kB 192 B PDIP-40 20 MHz 8 bit 33 I/O 3.65 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 143In Stock
₡4 538,46
Min.: 1
Mult.: 1
PIC16 4 kB 192 B PDIP-40 20 MHz 8 bit 33 I/O 3.65 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 73In Stock
₡4 611,32
Min.: 1
Mult.: 1
PIC16 8 kB 368 B PDIP-40 20 MHz 8 bit 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 43In Stock
₡1 811,22
₡1 660,28
₡1 504,15
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB PDIP-40 32 MHz 10 bit 35 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F15256/74/75/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 360In Stock
₡1 103,39
₡1 014,91
₡916,02
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB PDIP-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 273In Stock
₡1 191,87
₡1 092,98
₡994,09
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB PDIP-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC 161In Stock
₡1 457,30
₡1 337,60
₡1 207,48
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB PDIP-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F170X/171X AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 124In Stock
₡1 509,35
₡1 389,64
₡1 264,73
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB PDIP-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F170X/171X AEC-Q100 Tube