PLCC-44 8-bit Microcontrollers - MCU

Results: 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 1280B RAM 2.7V-5.5V 4In Stock
₡5 032,90
₡4 611,32
₡4 168,93
Min.: 1
Mult.: 1
8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 24MHZ, PLCC, IND TEMP, GREEN, 5V 268In Stock
702Expected 11/9/2026
₡2 425,37
₡2 232,80
₡2 206,77
Min.: 1
Mult.: 1
8051 20 kB 256 B PLCC-44 24 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT89C55WD Tube

Microchip Technology 8-bit Microcontrollers - MCU Single-Cycle 8051 8K ISP Flash MCU 103In Stock
₡1 795,61
₡1 644,67
₡1 623,85
Min.: 1
Mult.: 1
8051 8 kB 256 B PLCC-44 20 MHz No ADC 36 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH 512B EE SPI/UART/TWI 5V 137In Stock
324Expected 11/23/2026
₡1 842,45
₡1 691,51
₡1 665,49
Min.: 1
Mult.: 1
AVR 8 kB 512 B PLCC-44 16 MHz No ADC 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8515 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 22In Stock
₡6 079,04
₡5 688,69
₡5 287,93
Min.: 1
Mult.: 1
PIC16 4 kB 192 B PLCC-44 20 MHz 8 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 256 RAM 33 I/O 88In Stock
₡3 419,46
Min.: 1
Mult.: 1
PIC16 14 kB 256 B PLCC-44 24 MHz 8 bit 22 I/O 4.35 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C PIC16C765 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 18In Stock
₡5 490,91
₡5 131,79
₡4 783,08
Min.: 1
Mult.: 1
PIC16 7 kB 192 B PLCC-44 4 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 16In Stock
₡5 548,16
₡5 350,38
₡5 131,79
Min.: 1
Mult.: 1
PIC16 14 kB 368 B PLCC-44 4 MHz 8 bit 33 I/O 2.5 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 14In Stock
₡6 073,83
₡5 839,62
₡5 610,62
Min.: 1
Mult.: 1
PIC16 14 kB 368 B PLCC-44 4 MHz 8 bit 33 I/O 2.5 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 89In Stock
₡5 667,87
₡5 293,13
₡4 934,01
Min.: 1
Mult.: 1
PIC16 14 kB 368 B PLCC-44 4 MHz 10 bit 33 I/O 2 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O 41In Stock
₡7 650,84
Min.: 1
Mult.: 1
PIC17 8 kB 454 B PLCC-44 25 MHz No ADC 33 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C4x Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 39In Stock
₡5 163,02
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB PLCC-44 40 MHz 10 bit 34 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers
56In Stock
₡8 811,48
₡6 698,39
₡6 417,34
₡5 652,25
Min.: 1
Mult.: 1
8051 64 kB 256 B PLCC-44 18 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C323 Tube

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers
192In Stock
₡36 994,68
₡30 785,53
₡30 509,68
₡28 578,76
Min.: 1
Mult.: 1
8051 16 kB 1 kB PLCC-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS87C520 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34I/O 1In Stock
₡4 574,89
Min.: 1
Mult.: 1
PIC18 16 kB 768 B PLCC-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube

Microchip Technology 8-bit Microcontrollers - MCU C51AC2 32K FLASHADC EEP 5V 101In Stock
₡5 366,00
₡4 918,40
₡4 455,18
Min.: 1
Mult.: 1
8051 32 kB 1.25 kB PLCC-44 40 MHz 10 bit 34 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 5In Stock
₡4 017,99
₡3 762,96
₡3 497,53
Min.: 1
Mult.: 1
PIC16 4 kB 192 B PLCC-44 4 MHz No ADC 33 I/O 3.65 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 22In Stock
₡4 257,41
₡3 981,56
₡3 705,71
Min.: 1
Mult.: 1
PIC16 4 kB 192 B PLCC-44 20 MHz No ADC 33 I/O 3.65 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 54In Stock
₡4 626,94
₡4 335,48
₡4 028,40
Min.: 1
Mult.: 1
PIC16 4 kB 192 B PLCC-44 20 MHz No ADC 33 I/O 3.65 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O 66In Stock
₡3 148,82
₡3 029,11
₡2 925,02
Min.: 1
Mult.: 1
PIC16 3.5 kB 128 B PLCC-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 59In Stock
₡5 881,26
₡5 501,32
₡5 116,17
Min.: 1
Mult.: 1
PIC16 7 kB 192 B PLCC-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 107In Stock
₡4 991,26
₡4 673,78
₡4 340,68
Min.: 1
Mult.: 1
PIC16 7 kB 192 B PLCC-44 4 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 61In Stock
₡5 339,98
₡4 991,26
₡4 647,76
Min.: 1
Mult.: 1
PIC16 7 kB 192 B PLCC-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 60In Stock
₡5 392,02
₡5 043,31
₡4 694,60
Min.: 1
Mult.: 1
PIC16 14 kB 368 B PLCC-44 4 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 36In Stock
1 188On Order
₡5 771,96
₡5 392,02
₡5 012,08
Min.: 1
Mult.: 1
PIC16 14 kB 368 B PLCC-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tube