128 kB 8-bit Microcontrollers - MCU

Results: 551
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 128KB FL 12KB RAM 10BASE-T 1 176In Stock
Cut Tape
₡4 200,16
Reel
₡3 518,35
Min.: 1
Mult.: 1
: 1 200
PIC18 128 kB 3.72 kB TQFP-80 41.667 MHz 10 bit 55 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ60 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 80 pins, 128KB Flash 4KB RAM, 16MIPS 319In Stock
₡2 961,45
₡2 722,03
₡2 467,01
Min.: 1
Mult.: 1
PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 68 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash,4KB RAM 316In Stock
₡3 278,93
₡3 008,29
₡2 722,03
Min.: 1
Mult.: 1
PIC18 128 kB 4 kB TQFP-80 64 MHz 10 bit 69 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM 640In Stock
2 975Expected 10/1/2026
₡2 977,06
₡2 737,65
₡2 472,21
Min.: 1
Mult.: 1
PIC18 128 kB 4 kB TQFP-80 64 MHz 10 bit 69 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD 912In Stock
₡3 117,59
₡2 846,95
₡2 581,51
Min.: 1
Mult.: 1
PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD 1 033In Stock
Cut Tape
₡3 138,41
₡3 060,34
Reel
₡2 602,33
Min.: 1
Mult.: 1
: 1 200
PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK90 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLSH 12KB RAM 883In Stock
₡4 070,04
₡3 726,53
₡3 690,10
Min.: 1
Mult.: 1
PIC18 128 kB 3.72 kB TQFP-100 41.667 MHz 10 bit 70 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F9xJ60 Tray
Microchip Technology 8-bit Microcontrollers - MCU 100 pins,128KB Flash 4KB RAM, 16MIPS 705In Stock
₡3 133,20
₡2 872,97
₡2 602,33
Min.: 1
Mult.: 1
PIC18 128 kB 4 kB TQFP-100 64 MHz 10 bit/12 bit 86 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Tray
Microchip Technology 8-bit Microcontrollers - MCU 100 pins,128KB Flash 4KB RAM, 16MIPS 1 631In Stock
Cut Tape
₡3 143,61
₡3 070,75
Reel
₡2 607,53
Min.: 1
Mult.: 1
: 1 200
PIC18 128 kB 4 kB TQFP-100 64 MHz 10 bit/12 bit 86 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB 3840 RAM 52I/O 141In Stock
₡8 343,06
Min.: 1
Mult.: 1
PIC18 128 kB 3.75 kB TQFP-64 25 MHz 10 bit 52 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx720 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4K RAM 70 I/O 324In Stock
480On Order
₡7 224,06
Min.: 1
Mult.: 1
PIC18 128 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4K RAM 70 I/O 533In Stock
2 400Expected 10/8/2026
Cut Tape
₡7 255,29
Reel
₡6 079,04
Min.: 1
Mult.: 1
: 1 200
PIC18 128 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 1024 DataEE 12B ADC 108In Stock
₡8 868,73
Min.: 1
Mult.: 1
PIC18 128 kB 3.84 kB TQFP-80 40 MHz 12 bit 70 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx723 Tray
Microchip Technology 8-bit Microcontrollers - MCU Multi-Voltage I/O Analog Signal Conditioning 3 010In Stock
Cut Tape
₡1 098,18
₡1 072,16
Reel
₡910,81
Min.: 1
Mult.: 1
: 3 300
AVR 128 kB 16 kB VQFN-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DB28/32/48/64 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 931In Stock
₡1 145,02
₡1 046,14
₡947,25
Min.: 1
Mult.: 1
RISC 128 kB 12.8 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q84 Tube
Silicon Labs 8-bit Microcontrollers - MCU 100MIPS,128KB,12ADC,100Pin MCU 1 137In Stock
₡26 637,42
₡21 656,57
₡19 886,98
₡19 798,50
Min.: 1
Mult.: 1
8051 128 kB 8.25 kB TQFP-100 100 MHz 8 bit, 12 bit 64 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F120 Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 128 kB 5 V CAN LIN 8-bit MCU 3 094In Stock
₡8 322,24
₡6 906,58
₡6 016,58
₡5 844,83
Min.: 1
Mult.: 1
8051 128 kB 8.25 kB QFN-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F582 AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM Rev A3 263In Stock
₡2 815,72
₡2 581,51
₡2 550,28
Min.: 1
Mult.: 1
PIC18 128 kB 4 kB QFN-64 64 MHz 12 bit 53 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM nanoWatt XLP GP 709In Stock
Cut Tape
₡2 982,27
Reel
₡2 498,23
Min.: 1
Mult.: 1
: 1 200
PIC18 128 kB 4 kB TQFP-64 40 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD Rev A3 62In Stock
₡3 117,59
₡2 846,95
₡2 820,92
Min.: 1
Mult.: 1
PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK90 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 2 606In Stock
₡2 550,28
₡1 936,13
₡1 686,31
₡1 566,60
Min.: 1
Mult.: 1
STM8 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207RB Tray
STMicroelectronics 8-bit Microcontrollers - MCU PERF LINE 24 MHZ STM 8-BIT MCU 128 KB 1 100In Stock
₡3 502,73
₡2 685,60
₡2 269,23
₡2 185,95
Min.: 1
Mult.: 1
STM8 128 kB 6 kB LQFP-80 24 MHz 10 bit 68 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S208MB Tray
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 803In Stock
₡2 888,58
₡2 201,57
₡1 925,72
₡1 790,40
Min.: 1
Mult.: 1
STM8 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S208RB Tray

Microchip Technology 8-bit Microcontrollers - MCU AVRC11N AVR UC 128K FLASH 837In Stock
₡5 027,70
₡4 600,91
₡4 168,93
Min.: 1
Mult.: 1
AVR 128 kB 4 kB QFN-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90CAN128 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVRC11 128K Flash Green 348In Stock
4 000On Order
Cut Tape
₡5 121,38
₡4 996,47
Reel
₡4 247,00
Min.: 1
Mult.: 1
: 1 000
AVR 128 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90CAN128 Reel, Cut Tape, MouseReel