S08QE Series 8-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU S08QE 8-bit MCU, S08 core, 128KB Flash, 50MHz, QFP 64 1 482In Stock
₡7 994,35
₡6 318,45
₡5 647,05
₡5 412,84
Min.: 1
Mult.: 1
S08 128 kB 8 kB LQFP-64 50.33 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QE Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08QE 8-bit MCU, S08 core, 64KB Flash, 50MHz, QFP 32 1 977In Stock
₡4 928,81
₡4 496,82
₡4 330,27
₡4 273,02
Min.: 1
Mult.: 1
S08 64 kB 4 kB LQFP-32 50.33 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QE Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08QE 8-bit MCU, S08 core, 64KB Flash, 50MHz, QFP 64 5 397In Stock
3 200Expected 1/25/2027
₡8 546,04
₡6 599,50
₡6 141,49
₡5 621,03
Min.: 1
Mult.: 1
S08 64 kB 4 kB LQFP-64 50.33 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QE Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08QE 8-bit MCU, S08 core, 128KB Flash, 50MHz, QFP 44 395In Stock
₡8 374,29
₡6 625,52
₡5 928,10
₡5 709,51
Min.: 1
Mult.: 1
S08 128 kB 8 kB LQFP-44 50.33 MHz 12 bit 34 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QE Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08QE 8-bit MCU, S08 core, 128KB Flash, 50MHz, QFP 80 13In Stock
1 350Expected 1/13/2027
₡9 685,86
₡7 687,27
₡6 953,42
₡6 646,34
Min.: 1
Mult.: 1
S08 128 kB 8 kB LQFP-80 50.33 MHz 12 bit 70 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QE Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08QE 8-bit MCU, S08 core, 64KB Flash, 50MHz, QFP 44 16In Stock
₡8 582,47
₡6 521,43
₡6 250,79
₡5 506,52
Min.: 1
Mult.: 1
S08 64 kB 4 kB LQFP-44 50.33 MHz 12 bit 34 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QE Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08QE 8-bit MCU, S08 core, 96KB Flash, 50MHz, QFN 48 Non-Stocked Lead-Time 30 Weeks
₡8 853,12
₡6 724,41
₡6 448,57
₡5 678,28
Min.: 1
Mult.: 1
S08 96 kB 6 kB QFN-48 50.33 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QE Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08QE 8-bit MCU, S08 core, 96KB Flash, 50MHz, QFP 44 Non-Stocked Lead-Time 30 Weeks
₡8 967,62
₡6 812,89
₡6 531,84
₡5 756,35
Min.: 1
Mult.: 1
S08 96 kB 6 kB LQFP-44 50.33 MHz 12 bit 34 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QE Tray