STM8L152C4 Series 8-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 16 KB Flash w/LCD 1 010In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152C4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 16Kb Non-Stocked Lead-Time 40 Weeks
Min.: 1 500
Mult.: 1 500

STM8 16 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L152C4
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM Non-Stocked Lead-Time 40 Weeks
Min.: 2 400
Mult.: 2 400
: 2 400

STM8 16 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L152C4 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 16KB Flash 2KB RAM Non-Stocked Lead-Time 40 Weeks
Min.: 2 400
Mult.: 2 400
: 2 400

STM8 16 kB 2 kB 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152C4 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU LCD 48pin 16kb Flash Non-Stocked Lead-Time 40 Weeks
Min.: 1 560
Mult.: 1 560

STM8 16 kB 2 kB 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152C4 Tray