Analog Devices Inc. ARM Cortex M4 Core ARM Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 Core 96MHz, 1024kB (w/ ECC), Secure (
1 640In Stock
₡3 528,76
₡3 450,69
₡3 372,62
₡3 304,96
Min.: 1
Mult.: 1
MAX32672 SMD/SMT TQFN-40 ARM Cortex M4 1 MB 32 bit 12 bit 100 MHz 28 I/O 200 kB 1.71 V 3.63 V - 40 C + 105 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ENTERPRISE LITE ARM M4 32 BIT MICRO
235In Stock
₡5 194,24
₡5 079,74
₡4 970,44
₡4 866,35
Min.: 1
Mult.: 1
MAX32625 SMD/SMT TQFN-68 ARM Cortex M4 256 kB 32 bit 10 bit 96 MHz 40 I/O 128 kB 1.71 V 3.6 V - 30 C + 85 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 Core 100Mhz, 512kB/128kB, No Security
331In Stock
₡4 278,23
₡4 184,54
₡4 090,86
₡4 007,58
Min.: 1
Mult.: 1
MAX32655 SMD/SMT CTBGA-81 ARM Cortex M4 512 kB 32 bit 10 bit 100 MHz 52 I/O 128 kB 1.71 V 1.89 V - 40 C + 105 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU CORTEX M4F SECURE/JTAG LOCKED TQFP
70In Stock
₡16 925,53
₡13 240,64
₡12 642,10
₡11 486,67
Min.: 1
Mult.: 1
MAX32651 SMD/SMT TQFP-144 ARM Cortex M4 3 MB 32 bit 10 bit 120 MHz 105 I/O 1 MB 990 mV 1.21 V - 40 C + 105 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU CORTEX M4F 96MHZ ME11, TQFN 3X3
414In Stock
₡3 513,14
₡2 414,96
₡2 253,62
₡1 982,97
Min.: 1
Mult.: 1
MAX32660 SMD/SMT TQFN-24 ARM Cortex M4 256 kB 32 bit No ADC 96 MHz 14 I/O 96 kB 1.045 V 1.155 V - 40 C + 105 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU CORTEX M4F 96MHZ ME11, TQFN 3X3
4In Stock
Cut Tape
₡2 586,71
₡2 154,73
₡1 894,49
₡1 800,81
Min.: 1
Mult.: 1
MAX32660 SMD/SMT TQFN-24 ARM Cortex M4 256 kB 32 bit No ADC 96 MHz 14 I/O 96 kB 1.045 V 1.155 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 CORE 96MHZ, 256KB/96KB, TQFN 3X3
13In Stock
₡4 080,45
₡2 852,15
₡2 716,83
₡2 357,71
Min.: 1
Mult.: 1
MAX32660 SMD/SMT TQFN-24 ARM Cortex M4 256 kB 32 bit No ADC 96 MHz 14 I/O 96 kB 1.045 V 1.155 V - 40 C + 105 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 CORE 100MHz, 384kB/160kB (w/ ECC), SE
51In Stock
₡4 038,81
₡2 966,65
₡2 763,67
₡2 430,57
Min.: 1
Mult.: 1
MAX32670 SMD/SMT TQFN-40 ARM Cortex M4 348 kB 32 bit No ADC 100 MHz 31 I/O 160 kB 1.71 V 3.63 V - 40 C + 105 C Tray