NXP MPC564xS Series 32-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 125MHz, -40/+105degC, Automotive Grade, PBGA 416 Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200

MPC564xS SMD/SMT PBGA-416 e200z4d 2 MB 64 kB 32 bit 10 bit 80 MHz 23 I/O 1.2 V 1.2 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 125MHz, -40/+105degC, Automotive Grade, PBGA 416 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

MPC564xS SMD/SMT PBGA-416 e200z4d 2 MB 64 kB 32 bit 10 bit 80 MHz 23 I/O 1.2 V 1.2 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors SPC5645SF1VLTR
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 125MHz, -40/+105degC, Automotive Grade, QFP 208 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 180

MPC564xS SMD/SMT LQFP-208 e200z4d 2 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 3 V 3.6 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape