STMicroelectronics SPC574K72E7 Series 32-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Applications Non-Stocked Lead-Time 30 Weeks
Reel
₡7 250,08
Min.: 500
Mult.: 500
: 500
SPC574K72E7 SMD/SMT eLQFP-176 e200z4 2.5 MB 64 kB 32 bit 5 x 12 bit, 2 x 16 bit 160 MHz 88 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Applications Non-Stocked Lead-Time 30 Weeks
₡7 302,13
Min.: 400
Mult.: 400
SPC574K72E7 SMD/SMT eLQFP-176 e200z4 2.5 MB 64 kB 32 bit 5 x 12 bit, 2 x 16 bit 160 MHz 88 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tray