SMD/SMT SOIC-14 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 391
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 793In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 RISC 14 kB 8 bit/16 bit 12 bit 32 MHz 12 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 903In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 RISC 7 kB 8 bit/16 bit 12 bit 32 MHz 12 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 592In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 RISC 64 kB 8 bit 10 bit 64 MHz 11 I/O 4 kB 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 3 992In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 RISC 28 kB 8 bit 10 bit 32 MHz 12 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 23 073In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 12 025In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 14p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1 689In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 AVR 64 kB 8 bit 12 bit 24 MHz 10 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C 1 182In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 105C, Green, 20MHz, SOIC14, T&R 46 436In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 AVR 8 kB 8 bit 10 bit 20 MHz 12 I/O 512 B 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O 24 621In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 1.5 kB 8 bit No ADC 20 MHz 12 I/O 72 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 18 364In Stock
Min.: 1
Mult.: 1
: 2 600

SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 14 SOIC,105C, GREEN,1.6-3.6V,48MHz,USB 20 124In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 47 098In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, SOIC, High Grade (+125C), Green 21 023In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 AVR 8 kB 8 bit 10 bit 20 MHz 12 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 36 959In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 47 637In Stock
Min.: 1
Mult.: 1
: 2 600

SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB SRAM, 24MHz, USB, 10b ADC, 2xUART, SPI, TWI 705In Stock
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 32 kB 8 bit 10 bit 24 MHz 9 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 542In Stock
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC18 32 kB 8 bit 10 bit 64 MHz 11 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 990In Stock
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC18 16 kB 8 bit 10 bit 64 MHz 11 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 714In Stock
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC18 32 kB 8 bit 10 bit 64 MHz 11 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024B R 48MHz Int. Oc 12 I0 3 076In Stock
Min.: 1
Mult.: 1
: 2 600

SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 48 MHz 11 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape


Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2 179In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC18 64 kB 8 bit 12 bit 64 MHz 12 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC14, Ind 85C, Green 5 294In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 AVR 4 kB 8 bit 12 bit 20 MHz 12 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2 326In Stock
Min.: 1
Mult.: 1
: 2 600
SMD/SMT SOIC-14 PIC18 32 kB 8 bit 12 bit 64 MHz 12 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2 197In Stock
Min.: 1
Mult.: 1
: 2 600
SMD/SMT SOIC-14 PIC18 64 kB 8 bit 12 bit 64 MHz 12 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape