SMD/SMT Bulk Microcontrollers - MCU

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
WIZnet ARM Microcontrollers - MCU ARM Cortex-M0 Core 128KBflsh TCP/IP PHY 1 978In Stock
₡3 055,13
₡2 373,32
₡1 951,75
₡1 878,88
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 34 I/O 16 kB 2.7 V 3.6 V 0 C + 70 C Bulk
Texas Instruments ARM Microcontrollers - MCU STELLARIS ARM S817 86In Stock
₡9 842,00
₡7 822,59
₡7 015,87
₡6 766,05
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 10 bit 50 MHz 30 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Bulk
Texas Instruments 16-bit Microcontrollers - MCU 16B MCU A 595-MSP430 AFE252IPWR A 595-MS A 595-MSP430AFE252IPWR 48In Stock
₡6 323,65
₡4 918,40
₡4 689,39
₡3 263,32
Min.: 1
Mult.: 1
SMD/SMT TSSOP-24 MSP430 16 kB 16 bit 2 x 24 bit 16 MHz 11 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Bulk

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 361In Stock
₡301,87
₡297,71
₡271,68
Min.: 1
Mult.: 1
SMD/SMT SOT-23-6 PIC10 384 B 8 bit 8 bit 16 MHz 4 I/O 64 B 1.8 V 5.5 V - 40 C + 125 C Bulk

Microchip Technology 8-bit Microcontrollers - MCU 896B FL 64B RAM 4I/O 8bit ADC 1.8-3.6V 438In Stock
₡374,74
₡348,71
₡324,77
Min.: 1
Mult.: 1
SMD/SMT SOT-23-6 PIC10 896 B 8 bit 8 bit 16 MHz 4 I/O 64 B 1.8 V 3.6 V - 40 C + 125 C Bulk

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V Non-Stocked Lead-Time 7 Weeks
₡281,05
Min.: 3 000
Mult.: 3 000
SMD/SMT SOT-23-6 PIC10 384 B 8 bit 8 bit 16 MHz 4 I/O 64 B 1.8 V 5.5 V - 40 C + 85 C Bulk

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 1.8-3.6V Non-Stocked Lead-Time 8 Weeks
₡304,47
₡303,95
Min.: 3 000
Mult.: 3 000
SMD/SMT SOT-23-6 PIC10 384 B 8 bit 8 bit 16 MHz 64 B 1.8 V 3.6 V - 40 C + 125 C Bulk
Texas Instruments 16-bit Microcontrollers - MCU 16B MCU A 595-MSP430 AFE232IPWR A 595-MS A 595-MSP430AFE232IPWR Non-Stocked Lead-Time 26 Weeks
₡2 357,71
Min.: 240
Mult.: 60
SMD/SMT TSSOP-24 MSP430 8 kB 16 bit 2 x 24 bit 16 MHz 11 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Bulk
Texas Instruments ARM Microcontrollers - MCU STELLARIS S618 Non-Stocked Lead-Time 39 Weeks
₡6 989,85
Min.: 250
Mult.: 250
SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 10 bit 50 MHz 30 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Bulk