SMD/SMT Tray Microcontrollers - MCU

Results: 17 942
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 730In Stock
₡541,28
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 41 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 500In Stock
₡957,66
₡879,59
₡796,31
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 PIC18 16 kB 8 bit 10 bit 64 MHz 43 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 498In Stock
₡1 025,32
₡942,04
₡853,56
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 PIC18 64 kB 8 bit 10 bit 64 MHz 43 I/O 4 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7, 4MB Flash, 1MB SRAM, CA91, I-Temp, Connectivity, 176BGA, HSM 119In Stock
₡3 643,26
Min.: 1
Mult.: 1
SMD/SMT TFBGA-176 ARM Cortex M7 4 MB 32 bit 12 bit 300 MHz 127 I/O 1 MB 1.75 V 3.63 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB,20MHz,125C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL 977In Stock
₡374,74
₡373,69
Min.: 1
Mult.: 1
SMD/SMT VQFNWF-32 32 kB 8 bit 10 bit 20 MHz 28 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 980In Stock
₡458,01
₡453,85
Min.: 1
Mult.: 1
SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 26 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 480In Stock
₡895,20
₡817,13
₡744,27
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 PIC18 16 kB 8 bit 10 bit 64 MHz 43 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 480In Stock
₡926,43
₡848,36
₡770,29
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 PIC18 32 kB 8 bit 10 bit 64 MHz 43 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB,20MHz,125C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL 1 447In Stock
₡281,05
₡280,53
Min.: 1
Mult.: 1
SMD/SMT VQFNWF-20 32 kB 8 bit 10 bit 20 MHz 18 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB,20MHz,125C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL 1 142In Stock
₡327,89
₡327,37
Min.: 1
Mult.: 1
SMD/SMT TQFP-32 32 kB 8 bit 10 bit 20 MHz 28 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 480In Stock
₡994,09
₡910,81
₡822,34
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 PIC18 64 kB 8 bit 10 bit 64 MHz 43 I/O 4 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 434In Stock
₡900,41
₡827,54
₡749,47
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 PIC18 64 kB 8 bit 10 bit 64 MHz 43 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 500In Stock
₡983,68
₡900,41
₡817,13
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 PIC18 32 kB 8 bit 10 bit 64 MHz 43 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 991In Stock
₡421,58
₡420,54
Min.: 1
Mult.: 1
SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 26 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 606In Stock
₡556,90
Min.: 1
Mult.: 1
SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 55 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 780In Stock
₡645,38
Min.: 1
Mult.: 1
SMD/SMT VQFN-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 55 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G21 256K 44LQFP -40 to 105 C 317In Stock
₡1 400,05
₡910,81
₡827,54
₡697,42
Min.: 1
Mult.: 1
SMD/SMT LQFP-44 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G23 Touch+ 256K 48LFQFP -40 to 105 C 500In Stock
₡2 742,85
₡1 816,42
₡1 655,08
₡1 472,92
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 404In Stock
540Expected 1/7/2027
₡2 217,18
₡1 472,92
₡1 342,80
₡1 139,82
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 1 421In Stock
₡484,03
₡480,91
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 38 I/O 4 kB 2.7 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M7, 300MHz, 2MB Flash, 512KB SRAM, CA70, V-Temp, 100-pin TQFP, TRAY 536In Stock
₡2 144,32
Min.: 1
Mult.: 1
SMD/SMT TQFP-100 ARM Cortex M7 2 MB 32 bit 300 MHz 75 I/O 512 kB 2.5 V 3.6 V - 40 C + 105 C Tray

Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END 1 195In Stock
₡11 018,25
₡8 899,96
₡8 535,63
₡7 520,73
Min.: 1
Mult.: 1
SMD/SMT BGA-272 ARM Cortex M0+, ARM Cortex M7 4.06 MB 32 bit 3 x 12 bit 100 MHz, 250 MHz 220 I/O 768 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Alif Semiconductor ARM Microcontrollers - MCU E7 fusion processor with 2x Cortex-A32, 2x Cortex-M55, 2x Ethos-U55, 5.5MB MRAM, 13.5MB SRAM, max peripherals, FBGA194 1 425In Stock
₡13 422,80
₡13 157,37
Min.: 1
Mult.: 1
SMD/SMT FBGA-194 ARM Cortex A32, ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz, 800 MHz 120 I/O 5.5 MB, 13.5 MB 1.75 V 4.2 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 384-KB flash 2 319In Stock
₡6 469,38
₡5 032,90
₡4 798,69
₡4 168,93
Min.: 1
Mult.: 1
SMD/SMT LQFP-80 C28x 384 kB 32 bit 12 bit 120 MHz 26 I/O 69 kB 1.14 V 1.32 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 300Mhz, 512KB Flash, 256KB SRAM, LQFP64 158In Stock
₡5 163,02
₡4 736,24
₡4 288,63
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 44 I/O 256 kB 3 V 3.6 V - 40 C + 105 C Tray