SMD/SMT AEC-Q100 Microcontrollers - MCU

Results: 5 074
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C 782In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash,Tray, USB,CAN ,Extended Temp 114In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 100 MHz 81 I/O 256 kB 1.71 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 486In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 PIC18 64 kB 8 bit 10 bit 64 MHz 36 I/O 3.53 kB 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
NXP Semiconductors ARM Microcontrollers - MCU S32K341 Arm Cortex-M7, 160MHz, 1MB Flash, CAN FD, Ethernet, HSE B security, 172 HDQFP - S32K MCUs for General Purpose 263In Stock
Min.: 1
Mult.: 1

SMD/SMT HDQFP-172 ARM Cortex M7 1 MB 32 bit 12 bit 160 MHz 143 I/O 256 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP64, 128kFlash,Trays,USB,Extended Temp 481In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP,125C TEMP, GREEN, 1.6-3.6V, 48MHZ, Tray 274In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C 766In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 609In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.62 kB 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology ARM Microcontrollers - MCU 48QFN,125C TEMP, GREEN, 5V, 48MHZ, Tray 242In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C 1 182In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 670In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 601In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 32 kB 8 bit 10 bit 64 MHz 25 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 298In Stock
1 222On Order
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.62 kB 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB 1 645In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 10 457In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 66 237In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT QFN-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 822In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology ARM Microcontrollers - MCU 48TQFP 125C, GREEN,1.6-3.6V,48MHz 5 370In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R 12 267In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4,TQFP64, 1MFlash,Tray,USB,CAN,Extended Temp 3 802In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM Crypto 1 148In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 MIPS32 M-Class 2 MB 32 bit 12 bit 200 MHz 78 I/O 512 kB 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 47 096In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13_64KB 20SSOP 6 982In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 RL78 64 kB 16 bit 10 bit 32 MHz 13 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 256KFlash,T&R, USB,Extended Temp 5 590In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT TQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 64 TQFP PKG IN 85C 10 911In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT TQFP-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape