SOIC-8 Microcontrollers - MCU

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp SOIC8 1 115In Stock
₡478,83
₡447,08
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 1.5 kB 8 bit 8 bit 8 MHz 6 I/O 38 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, I TEMP 8MHz INTERN OSCILATR 1 285In Stock
₡478,83
₡437,19
₡400,76
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit No ADC 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ext Temp SOIC8 851In Stock
₡723,45
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit No ADC 20 MHz 6 I/O 64 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp SOIC8 95In Stock
16 500On Order
Cut Tape
₡895,20
Reel
₡749,47
Min.: 1
Mult.: 1
: 3 300
SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64BRAM 6 I/O 8MHz Int Osc 5MIPS 9In Stock
₡546,49
₡499,65
₡453,85
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 68In Stock
₡525,67
₡478,83
₡431,99
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit No ADC 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 46In Stock
Cut Tape
₡286,26
₡278,97
Reel
₡239,41
Min.: 1
Mult.: 1
: 3 300
SMD/SMT SOIC-8 RISC 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 3 220In Stock
3 300Expected 1/19/2027
Cut Tape
₡244,62
₡238,89
Reel
₡202,98
Min.: 1
Mult.: 1
: 3 300
SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 307In Stock
1 100Expected 2/25/2027
₡379,94
₡348,71
₡312,28
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC16 7 kB 8 bit 12 bit 32 MHz 6 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 713In Stock
₡426,78
₡390,35
₡353,92
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC16 14 kB 8 bit 12 bit 32 MHz 6 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 349In Stock
1 200Expected 1/11/2027
₡281,05
₡280,53
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC16 14 kB 8 bit 12 bit 32 MHz 6 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM 256 EEPROM 413In Stock
9 100On Order
₡458,01
₡421,58
₡379,94
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 1 490In Stock
₡400,76
₡369,53
₡333,10
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE SRAM 20MHz Hi +105C 18In Stock
₡936,84
₡858,77
₡780,70
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 AVR 2 kB 8 bit 10 bit 10 MHz 6 I/O 128 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 114In Stock
₡1 696,72
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 8 bit 10 MHz 5 I/O 128 B 3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz SOIC8 14In Stock
₡1 014,91
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 1.5 kB 8 bit No ADC 4 MHz 5 I/O 41 B 2.5 V 5.5 V 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, E TEMP 64B RAM, SOIC8 70In Stock
₡572,51
₡530,87
₡473,62
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit No ADC 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 125 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 430In Stock
2 450Expected 12/14/2026
₡2 227,59
₡1 686,31
₡1 400,05
₡1 342,80
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 S08 2 kB 8 bit 10 bit 16 MHz 4 I/O 128 B 2.7 V 5.5 V - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8 495In Stock
₡2 529,46
₡1 920,52
₡1 603,03
₡1 540,58
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 S08 4 kB 8 bit 10 bit 16 MHz 4 I/O 256 B 2.7 V 5.5 V - 40 C + 105 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE SRAM 20MHz Hi +105C 212In Stock
Cut Tape
₡957,66
₡926,43
Reel
₡791,11
Min.: 1
Mult.: 1
: 4 000
SMD/SMT SOIC-8 AVR 2 kB 8 bit 10 bit 10 MHz 6 I/O 128 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 890In Stock
₡437,19
₡400,76
₡364,33
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 125 C Tube
Texas Instruments 16-bit Microcontrollers - MCU EP 16B Ultra-Low-Pwr Mixed Signal MCU A A 595-MSP430G2230QDREP 5In Stock
₡4 387,52
₡3 065,54
₡2 925,02
₡2 539,87
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MSP430 2 kB 16 bit 10 bit 16 MHz 4 I/O 128 B 1.8 V 3.6 V - 40 C + 125 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 2KB Flash, 16MHz, -40/+105degC, Automotive Qualified, SOIC 8 398In Stock
Cut Tape
₡3 455,89
₡2 539,87
₡2 362,91
₡2 081,86
Reel
₡1 488,53
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 S08 2 kB 8 bit 10 bit 16 MHz 4 I/O 128 B 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FL 64B EE 64B SRAM 20 MHz IND
1 980Expected 11/20/2026
Cut Tape
₡546,49
Reel
₡453,85
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOIC-8 AVR 1 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz SOIC8
2 099Expected 11/16/2026
Cut Tape
₡952,45
Reel
₡796,31
Min.: 1
Mult.: 1
: 2 100
SMD/SMT SOIC-8 PIC12 1.5 kB 8 bit No ADC 4 MHz 41 B 2.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel