ARM Microcontrollers - MCU

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ADUC7122 SMD/SMT BGA-108 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 32 I/O 8 kB 3 V 3.6 V - 10 C + 95 C Reel
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ADUC7124 SMD/SMT LFCSP-64 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 30 I/O 32 kB 2.7 V 3.6 V - 40 C + 125 C Reel
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ADUC7126 SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 32 kB 2.7 V 3.6 V - 40 C + 125 C Reel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ADUC7128 SMD/SMT LFCSP-64 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 28 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Reel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

ADUC7128 SMD/SMT LQFP-64 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 28 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Reel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ADUC7129 SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Reel
Analog Devices ARM Microcontrollers - MCU Ultra Low Power ARM Cortex-M3 MCU with Integrated Power Management and 128 KB of Embedded Flash Memory Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

ADUCM3027 SMD/SMT WLCSP-54 ARM Cortex M3 128 kB 32 bit 12 bit 26 MHz 36 I/O 64 kB 1.74 V 3.6 V - 40 C + 85 C Reel
Analog Devices ARM Microcontrollers - MCU Ultra Low Power ARM Cortex-M3 MCU with Integrated Power Management and 128 KB of Embedded Flash Memory Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ADUCM3027 SMD/SMT WLCSP-54 ARM Cortex M3 128 kB 32 bit 12 bit 26 MHz 36 I/O 64 kB 1.74 V 3.6 V - 40 C + 85 C Reel
Analog Devices ARM Microcontrollers - MCU Ultra Low Power ARM Cortex-M3 MCU with Integrated Power Management and 128 KB of Embedded Flash Memory Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUCM3027 SMD/SMT LFCSP-64 ARM Cortex M3 128 kB 32 bit 12 bit 26 MHz 44 I/O 64 kB 1.74 V 3.6 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Ultra Low Power ARM Cortex-M3 MCU with Integrated Power Management and 128 KB of Embedded Flash Memory Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

ADUCM3027 SMD/SMT LFCSP-64 ARM Cortex M3 128 kB 32 bit 12 bit 26 MHz 44 I/O 64 kB 3 V 3 V - 40 C + 85 C Reel
Analog Devices ARM Microcontrollers - MCU Ultra Low Power ARM Cortex-M3 MCU with Integrated Power Management and 128 KB of Embedded Flash Memory Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ADUCM3027 SMD/SMT LFCSP-64 - 40 C + 85 C Reel
Analog Devices ARM Microcontrollers - MCU LowPwr Cortex M3w/256kEmbedded Flash/ADC Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

ADUCM3029 SMD/SMT WLCSP-54 ARM Cortex M3 256 kB 32 bit 12 bit 26 MHz 36 I/O 64 kB 1.74 V 3.6 V - 40 C + 85 C Reel
Analog Devices ARM Microcontrollers - MCU LowPwr Cortex M3w/256kEmbedded Flash/ADC Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ADUCM3029 SMD/SMT WLCSP-54 ARM Cortex M3 256 kB 32 bit 12 bit 26 MHz 36 I/O 64 kB 1.74 V 3.6 V - 40 C + 85 C Reel
Analog Devices ARM Microcontrollers - MCU LowPwr Cortex M3w/256kEmbedded Flash/ADC Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

ADUCM3029 SMD/SMT LFCSP-64 - 40 C + 85 C Reel
Analog Devices ARM Microcontrollers - MCU LowPwr Cortex M3w/256kEmbedded Flash/ADC Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ADUCM3029 SMD/SMT LFCSP-64 - 40 C + 85 C Reel

Analog Devices ARM Microcontrollers - MCU 80Mhz M3 wi 14Bit Analog for TSFP+ (Fin) Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1

ADUCM310 SMD/SMT BGA-112 ARM Cortex M3 256 kB 32 bit 14 bit 80 MHz 28 I/O 32 kB 2.9 V 3.6 V - 10 C + 85 C Tray

Analog Devices ARM Microcontrollers - MCU 80Mhz M3 wi 14Bit Analog for TSFP+ (Fin) Non-Stocked Lead-Time 43 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ADUCM310 SMD/SMT BGA-112 ARM Cortex M3 256 kB 32 bit 14 bit 80 MHz 32 kB 2.9 V 3.6 V - 10 C + 85 C Reel
Analog Devices ARM Microcontrollers - MCU 80Mhz Cortex M3 wi 14Bit Analog for CFP Non-Stocked Lead-Time 43 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ADUCM320 SMD/SMT BGA-96 ARM Cortex M3 256 kB 32 bit 14 bit 80 MHz 32 kB 2.9 V 3.6 V - 40 C + 105 C Reel
Analog Devices ARM Microcontrollers - MCU 80Mhz Cortex M3 wi 12Bit Lead-Time 43 Weeks
Min.: 1
Mult.: 1

ADUCM322 SMD/SMT BGA-96 ARM Cortex M3 256 kB 32 bit 12 bit 80 MHz 32 kB 2.9 V 3.6 V - 40 C + 105 C Tray
Analog Devices ARM Microcontrollers - MCU 80Mhz Cortex M3 wi 12Bit Non-Stocked Lead-Time 43 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ADUCM322 SMD/SMT BGA-96 ARM Cortex M3 256 kB 32 bit 12 bit 80 MHz 32 kB 2.9 V 3.6 V - 40 C + 105 C Reel
Analog Devices ARM Microcontrollers - MCU 80Mhz Cortex M3 wi 12Bit Non-Stocked Lead-Time 43 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ADUCM322 SMD/SMT BGA-96 ARM Cortex M3 256 kB 32 bit 12 bit 80 MHz 32 kB 2.9 V 3.6 V - 40 C + 105 C Reel
Analog Devices ARM Microcontrollers - MCU Smart Sensor ASSP/ASIC with 256kB Flash Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ADUCM356 SMD/SMT LGA-72 ARM Cortex M3 256 kB 32 bit 16 bit 26 MHz 17 I/O 64 kB 2.8 V 3.6 V - 40 C + 85 C Reel
Analog Devices ARM Microcontrollers - MCU Cortex M3 +24K/256K +Single 24bit SD AFE Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

ADUCM363 SMD/SMT LFCSP-48 ARM Cortex M3 256 kB 32 bit 24 bit 16 MHz 19 I/O 24 kB 1.8 V 3.6 V - 40 C + 125 C Reel
Analog Devices ARM Microcontrollers - MCU 512kB ARM Cortex ULP MCU Non-Stocked Lead-Time 43 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ADUCM4050 SMD/SMT WLCSP-72 ARM Cortex M4F 512 kB 32 bit 12 bit 52 MHz 51 I/O 128 kB 1.74 V 3.6 V - 40 C + 85 C Reel
Analog Devices ARM Microcontrollers - MCU 512kB ARM Cortex ULP MCU
Non-Stocked Lead-Time 43 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ADUCM4050 SMD/SMT WLCSP-72 ARM Cortex M4F 512 kB 32 bit 12 bit 52 MHz 51 I/O 128 kB 1.74 V 3.6 V - 40 C + 85 C Reel