ARM Microcontrollers - MCU

Results: 4 917
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 32 Kbytes of Flash , 32 MHz CPU, LCD, USB 746In Stock
₡3 284,14
₡2 472,21
₡2 206,77
₡2 045,43
Min.: 1
Mult.: 1
STM32L152C6-A SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 12 bit 32 MHz 37 I/O 10 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 64 Kbytes of Flash , USB 1 473In Stock
₡1 618,65
₡1 269,94
₡1 171,05
₡1 134,61
Min.: 1
Mult.: 1
Max.: 300
STM32L412C8 SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 2 x 12 bit 80 MHz 38 I/O 40 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 128 Kbytes of of Flash , USB 876In Stock
₡2 477,42
₡1 878,88
₡1 639,47
₡1 561,40
₡1 483,33
Min.: 1
Mult.: 1
Max.: 300
STM32L422CB SMD/SMT UFQFPN-48 ARM Cortex M4 128 kB 32 bit 2 x 12 bit 80 MHz 38 I/O 40 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash USB OTG, LCD, DFSD 4 520In Stock
Cut Tape
₡6 287,22
₡4 907,99
₡4 356,30
₡4 184,54
Reel
₡3 872,26
Min.: 1
Mult.: 1
Max.: 750
: 5 000
STM32L496VG SMD/SMT WLCSP-100 ARM Cortex M4 1 MB 32 bit 3 x 12 bit 80 MHz 83 I/O 320 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash USB OTG, LCD, AES- 2 963In Stock
Cut Tape
₡6 365,29
₡4 975,65
₡4 418,75
₡4 241,79
Reel
₡3 913,90
Min.: 1
Mult.: 1
Max.: 500
: 5 000
STM32L4A6VG SMD/SMT CSP-100 ARM Cortex M4 1 MB 32 bit 12 bit 80 MHz 136 I/O 320 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash 2 300In Stock
₡7 145,99
₡5 600,21
₡5 183,84
₡4 788,28
Min.: 1
Mult.: 1
Max.: 500
STM32L5 SMD/SMT UFBGA-132 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 512 Kbytes 2 995In Stock
₡3 492,32
₡3 023,90
₡2 862,56
₡2 602,33
Min.: 1
Mult.: 1
STM32WB SMD/SMT UFQFPN-48 ARM Cortex M4 512 kB 32 bit 12 bit 32 MHz 30 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 MCU 16Kb 1 494In Stock
₡1 467,71
₡1 176,25
₡1 082,57
₡1 040,93
Min.: 1
Mult.: 1
STM32F031C4 SMD/SMT LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 39 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Entry Level ARM M0 16 Kbytes 48 MHz 1 830In Stock
₡1 504,15
₡1 124,21
₡936,84
₡895,20
Min.: 1
Mult.: 1
STM32F031F4 SMD/SMT TSSOP-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 15 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tube
STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 MCU 32Kb 2 898In Stock
₡1 592,62
₡1 249,12
₡1 134,61
₡1 072,16
Min.: 1
Mult.: 1
STM32F031K6 SMD/SMT UFQFPN-32 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 27 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & 2 891In Stock
₡2 482,62
₡1 884,08
₡1 639,47
₡1 566,60
Min.: 1
Mult.: 1
STM32F0 SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 38 I/O 6 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 16 Kbytes of Flash 48 MHz CPU, USB, CAN & 1 012In Stock
₡2 248,41
₡1 696,72
₡1 478,12
₡1 405,26
Min.: 1
Mult.: 1
STM32F042K4 SMD/SMT LQFP-32 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 26 I/O 6 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 32 Kbytes of Flash 48 MHz CPU, motor co 1 233In Stock
₡2 477,42
₡1 873,68
₡1 634,26
₡1 556,19
Min.: 1
Mult.: 1
STM32F051C6 SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2.4 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu 653In Stock
₡1 946,54
₡1 618,65
₡1 504,15
₡1 488,53
₡1 483,33
Min.: 1
Mult.: 1
STM32F071RB SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 64 Kbytes of Flash 48 MHz CPU, USB, CAN & 1 637In Stock
₡3 086,36
₡2 352,50
₡2 055,84
₡1 930,93
Min.: 1
Mult.: 1
STM32F072C8 SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C 1 365In Stock
₡3 096,77
₡2 534,67
₡2 357,71
₡2 290,05
Min.: 1
Mult.: 1
STM32F091RC SMD/SMT LQFP-64 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU, CAN & C 465In Stock
₡3 950,33
₡3 034,31
₡2 669,99
₡2 581,51
Min.: 1
Mult.: 1
STM32F091VB SMD/SMT LQFP-100 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 88 I/O 32 kB 2 V 3.6 V - 40 C + 105 C
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 64-Pin 32kB Flash 1 782In Stock
₡5 433,66
₡4 231,38
₡3 747,35
₡3 507,94
₡3 242,50
Min.: 1
Mult.: 1
STM32F100RE SMD/SMT LQFP-64 ARM Cortex M3 512 kB 32 bit 12 bit 24 MHz 51 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LINE 16KB
3 614In Stock
₡3 242,50
₡2 477,42
₡2 175,55
₡2 076,66
Min.: 1
Mult.: 1
STM32F103T4 SMD/SMT UFQFPN-36 ARM Cortex M3 16 kB 32 bit 12 bit 72 MHz 26 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 128K Flash 32 RAM 1 587In Stock
₡5 121,38
₡3 976,36
₡3 518,35
₡3 268,52
Min.: 1
Mult.: 1
STM32F105VB SMD/SMT BGA-100 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 256kB 361In Stock
₡8 972,82
₡8 681,36
₡6 167,51
₡6 042,60
Min.: 1
Mult.: 1
STM32F207IC SMD/SMT LQFP-176 ARM Cortex M3 256 kB 32 bit 120 MHz 96 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Hi-perf ARM Cortex M3 MCU 1 Mb 290In Stock
₡8 670,95
₡8 514,81
₡7 010,67
₡7 005,46
Min.: 1
Mult.: 1
STM32F207IG SMD/SMT LQFP-176 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 140 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M3 CAM 10224 kB 1 389In Stock
₡12 033,16
₡9 607,79
₡8 634,52
₡8 140,08
Min.: 1
Mult.: 1
STM32F217IG SMD/SMT BGA-176 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 140 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flash 608In Stock
₡7 270,90
₡5 334,77
₡4 949,63
₡4 705,01
Min.: 1
Mult.: 1
STM32F3 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 82 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU 3 233In Stock
₡2 742,85
₡2 081,86
₡1 858,06
₡1 774,79
Min.: 1
Mult.: 1
STM32F410CB SMD/SMT UFQFPN-48 ARM Cortex M4 128 kB 32 bit 12 bit 100 MHz 36 I/O 32 kB 1.8 V 3.6 V - 40 C + 125 C Tray