ARM Microcontrollers - MCU

Results: 4 799
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 1 600In Stock
₡4 840,33
₡3 731,74
₡3 304,96
Min.: 1
Mult.: 1
Max.: 25
STM32U3 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 417In Stock
₡5 917,69
₡4 616,53
Min.: 1
Mult.: 1
Max.: 20
STM32U3 LQFP-144 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 1 021In Stock
₡4 923,60
₡3 815,01
₡3 372,62
₡3 159,22
Min.: 1
Mult.: 1
STM32U3 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 974In Stock
₡5 376,41
₡4 163,72
₡3 830,63
₡3 445,48
Min.: 1
Mult.: 1
STM32U3 Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ 2 858In Stock
1 560Expected 11/12/2026
₡2 029,82
₡1 759,17
₡1 660,28
₡1 530,17
Min.: 1
Mult.: 1
STM32WBA SMD/SMT UFQFPN-48 ARM Cortex M33 512 kB 32 bit 12 bit 64 MHz 27 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ 2 742In Stock
₡2 815,72
₡1 863,27
₡1 696,72
₡1 441,69
Min.: 1
Mult.: 1
STM32WBA SMD/SMT UFQFPN-32 ARM Cortex M33 512 kB 32 bit 64 MHz 20 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, Q-SPI, USB OTG, TZ 2 861In Stock
₡2 508,64
₡1 967,36
₡1 832,04
₡1 613,44
Min.: 1
Mult.: 1
STM32WBA SMD/SMT UFQFPN-48 ARM Cortex M33 512 kB 32 bit 64 MHz 26 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 256kB 32MHz MCU 395In Stock
₡5 548,16
₡4 288,63
₡4 090,86
₡3 549,57
Min.: 1
Mult.: 1
STM32L151RC-A SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 32 MHz 51 I/O 32 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics STM32U5A9BJY3QTR
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone 160 MHz 4 Mbytes of Flash 6In Stock
500On Order
Cut Tape
₡11 247,26
₡8 816,68
₡8 160,90
₡7 619,61
Reel
₡6 906,58
Min.: 1
Mult.: 1
: 5 000
STM32U5 Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 256 kbytes of Flash 129In Stock
₡6 344,47
₡4 934,01
₡4 705,01
₡4 085,65
Min.: 1
Mult.: 1
Max.: 100
STM32L5 LQFP-100 Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 768kB 67In Stock
₡10 268,78
₡8 192,13
₡7 125,17
₡6 984,65
Min.: 1
Mult.: 1
STM32F207IF SMD/SMT LQFP-176 ARM Cortex M3 768 kB 32 bit 12 bit 120 MHz 140 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A 109In Stock
₡7 978,73
₡6 797,28
₡6 583,89
Min.: 1
Mult.: 1
STM32F746NE SMD/SMT TFBGA-216 ARM Cortex M7 512 kB 32 bit 3 x 12 bit 216 MHz 168 I/O 320 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 16KB 324In Stock
₡3 226,89
₡2 461,80
₡2 154,73
₡2 009,00
Min.: 1
Mult.: 1
STM32F101R4 SMD/SMT LQFP-64 ARM Cortex M3 16 kB 32 bit 12 bit 36 MHz 51 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 384 Kbytes of Flash 138In Stock
₡6 219,56
₡4 850,74
₡4 299,04
₡4 085,65
Min.: 1
Mult.: 1
STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 384 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 1 547In Stock
₡10 258,37
₡8 124,46
₡7 270,90
₡7 005,46
Min.: 1
Mult.: 1
STM32N6 Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc Lead-Time 30 Weeks
₡12 397,49
₡9 878,43
₡8 868,73
₡8 556,45
Min.: 1
Mult.: 1
STM32N6 Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 1 552In Stock
₡11 653,22
₡9 269,49
₡8 311,83
₡8 015,17
Min.: 1
Mult.: 1
STM32N6 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 951In Stock
1 560Expected 3/19/2027
₡1 420,87
₡1 051,34
₡905,61
Min.: 1
Mult.: 1
Max.: 50
STM32C5 SMD/SMT UFQFPN-48 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 38 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 337In Stock
540Expected 12/7/2026
₡1 993,38
₡1 389,64
₡1 217,89
₡1 087,77
Min.: 1
Mult.: 1
Max.: 100
STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 683In Stock
1 500On Order
₡1 420,87
₡1 056,54
₡910,81
₡863,97
Min.: 1
Mult.: 1
Max.: 100
STM32C5 SMD/SMT LQFP-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1 024In Stock
₡1 420,87
₡1 056,54
₡910,81
₡863,97
Min.: 1
Mult.: 1
Max.: 100
STM32C5 SMD/SMT UFQFPN-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1 122In Stock
₡1 374,03
₡1 020,11
₡879,59
Min.: 1
Mult.: 1
Max.: 100
STM32C5 SMD/SMT LQFP-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 728In Stock
₡1 753,97
₡1 311,57
₡1 129,41
Min.: 1
Mult.: 1
Max.: 50
STM32C5 SMD/SMT LQFP-80 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 66 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 763In Stock
1 500On Order
₡1 535,37
₡1 145,02
₡988,88
Min.: 1
Mult.: 1
Max.: 100
STM32C5 SMD/SMT LQFP-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 997In Stock
₡1 842,45
₡1 358,41
₡1 186,66
₡1 092,98
Min.: 1
Mult.: 1
Max.: 100
STM32C5 SMD/SMT UFQFPN-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray