STMicroelectronics STM32F105VC Series ARM Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3 16 107In Stock
₡5 621,03
₡4 418,75
₡3 872,26
₡3 736,94
Min.: 1
Mult.: 1
STM32F105VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Connectivity line, Arm Cortex-M3 MCU 256 Kbytes of Flash 72 MHz CPU, 333In Stock
₡7 239,67
₡5 683,48
₡4 897,58
₡4 731,03
Min.: 1
Mult.: 1
STM32F105VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Connective ARM 32Bit 256kB Flash USB OTG 24In Stock
1 000Expected 1/25/2027
Cut Tape
₡5 553,37
₡4 382,32
₡4 007,58
₡3 721,33
Reel
₡3 263,32
Min.: 1
Mult.: 1
: 1 000
STM32F105VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Connectivity Line 6In Stock
540Expected 9/21/2027
₡6 167,51
₡4 496,82
₡4 044,02
₡3 580,80
Min.: 1
Mult.: 1
STM32F105VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Connectivity line, Arm Cortex-M3 MCU 256 Kbytes of Flash 72 MHz CPU, 515In Stock
₡8 707,39
₡6 823,30
₡6 318,45
₡5 834,42
Min.: 1
Mult.: 1
STM32F105VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray