STMicroelectronics STM32L4R5ZI Series ARM Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 2048 kbytes of Flash USB OTG, DFSD 35In Stock
360Expected 11/2/2026
₡9 680,66
₡7 661,25
₡6 781,66
₡6 318,45
Min.: 1
Mult.: 1
Max.: 150
STM32L4R5ZI SMD/SMT LQFP-144 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 115 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 2048 kbytes of Flash USB OTG, DFSD 12In Stock
360Expected 12/11/2026
₡9 165,40
₡7 192,83
₡6 495,41
₡6 110,26
Min.: 1
Mult.: 1
Max.: 150
STM32L4R5ZI SMD/SMT LQFP-144 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 115 I/O 640 kB 1.14 V 1.4 V - 40 C + 85 C Tray
STMicroelectronics STM32L4R5ZIY6TR
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 2048 kbytes of Flash USB OTG, DFSD Non-Stocked Lead-Time 52 Weeks
Reel
₡5 110,97
Min.: 5 000
Mult.: 5 000
: 5 000
STM32L4R5ZI SMD/SMT ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 115 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Reel