0 C ARM Microcontrollers - MCU

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1064 USB Fix 10 140In Stock
1 200Expected 11/10/2026
₡8 613,70
₡6 823,30
₡6 375,70
₡5 621,03
Min.: 1
Mult.: 1
i.MX RT1064 SMD/SMT MAPBGA-196 ARM Cortex M7 4 MB 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.26 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT106A, USB Fix 671In Stock
₡7 723,71
₡6 099,85
₡5 693,89
₡5 215,06
Min.: 1
Mult.: 1
i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core without Graphic 169In Stock
₡10 919,36
₡8 712,59
₡8 166,10
₡7 416,63
Min.: 1
Mult.: 1
i.MX RT1170 SMD/SMT BGA-289 ARM Cortex M4, ARM Cortex M7 0 B 32 bit 2 x 12 bit 400 MHz, 1 GHz 174 I/O 2 MB 1.1 V 1.15 V 0 C + 95 C Tray
WIZnet ARM Microcontrollers - MCU ARM Cortex-M0 Core 128KBflsh TCP/IP PHY 1 978In Stock
₡3 055,13
₡2 373,32
₡2 024,61
₡1 878,88
Min.: 1
Mult.: 1
W7500 SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 34 I/O 16 kB 2.7 V 3.6 V 0 C + 70 C Bulk
WIZnet ARM Microcontrollers - MCU W7500P + WIZ750SR Firmware + MAC Add 1 450In Stock
₡3 976,36
₡3 299,75
₡2 914,61
₡2 779,29
Min.: 1
Mult.: 1
SMD/SMT ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 34 I/O 16 kB 2.7 V 3.6 V 0 C + 70 C
Toshiba ARM Microcontrollers - MCU MICROCONTROLLER 30In Stock
₡5 511,73
₡4 569,69
₡4 049,22
₡3 716,12
Min.: 1
Mult.: 1
TMPM362F10FG SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 10 bit 64 MHz 120 I/O 64 kB 2.7 V 3.6 V 0 C + 70 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1020 MCU, ARM Cortex-M7 core, 500MHz, Commercial 136In Stock
₡5 012,08
₡3 898,29
₡3 622,44
₡3 310,16
Min.: 1
Mult.: 1
i.MX RT1020 SMD/SMT LQFP-144 ARM Cortex M7 0 B 32 bit 2 x 12 bit 500 MHz 96 I/O 256 kB 1.15 V 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1060, USB Fix 18In Stock
2 160On Order
₡6 927,39
₡5 444,07
₡5 074,54
₡4 142,90
Min.: 1
Mult.: 1
i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT106X, 13x13 790In Stock
₡8 478,38
₡6 687,98
₡6 370,50
₡5 782,37
Min.: 1
Mult.: 1
i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MX RT1160 crossover MCU, Arm Cortex-M7 12In Stock
₡10 461,35
₡8 337,86
₡7 806,98
₡7 088,74
Min.: 1
Mult.: 1
i.MX RT1160 SMD/SMT MAPBGA-289 ARM Cortex M4, ARM Cortex M7 0 B 32 bit 2 x 12 bit 240 MHz, 600 MHz 1 MB 1 V 1.15 V 0 C + 95 C Tray
NXP Semiconductors MIMXRT1011DAE5AR
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1010 80LQFP 37In Stock
Cut Tape
₡2 643,96
₡2 009,00
₡1 852,86
₡1 675,90
Reel
₡1 472,92
Min.: 1
Mult.: 1
: 1 000
i.MX RT1010 SMD/SMT LQFP-80 ARM Cortex M7 0 B 32 bit 12 bit 500 MHz 44 I/O 128 kB 3 V 3.6 V 0 C + 95 C Reel, Cut Tape
Renesas Electronics ARM Microcontrollers - MCU MCU RA8 CM85/CM33 1GHz/250MHz 1MB BGA224
1 408Expected 1/8/2027
₡9 992,94
₡7 947,51
₡7 130,38
₡6 875,35
Min.: 1
Mult.: 1
RA8T2 SMD/SMT LFBGA-224 ARM Cortex M85,ARM Cortex M33 1 MB 32 bit 16 bit 250 MHz, 1 GHz 156 I/O 2 MB 1.62 V 3.63 V 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA8 CM85/CM33 1GHz/250MHz 1MB BGA289
1 512Expected 1/8/2027
₡10 924,57
₡8 712,59
₡7 827,80
₡7 551,95
Min.: 1
Mult.: 1
RA8T2 SMD/SMT LFBGA-289 ARM Cortex M85,ARM Cortex M33 1 MB 32 bit 16 bit 250 MHz, 1 GHz 215 I/O 2 MB 1.62 V 3.63 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Arm Cortex-M7 core-based
649Expected 12/1/2026
₡7 078,33
₡5 454,48
₡4 731,03
₡4 470,80
₡4 293,84
Min.: 1
Mult.: 1
i.MX RT1024 SMD/SMT LQFP-144 ARM Cortex M7 4 MB 32 bit 2 x 12 bit 500 MHz 90 I/O 256 kB 3 V 3.6 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 A1
240Expected 12/1/2026
₡6 396,52
₡4 892,37
₡4 637,35
₡4 085,65
₡3 929,51
Min.: 1
Mult.: 1
i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 512 kB 925 mV 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050
100Expected 11/26/2026
Cut Tape
₡6 448,57
₡5 053,72
₡4 705,01
₡4 325,07
Reel
₡3 533,96
Min.: 1
Mult.: 1
: 1 500
i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 600 MHz 512 kB 925 mV 1.3 V 0 C + 95 C Reel, Cut Tape

Microchip Technology ARM Microcontrollers - MCU Crypto Controller ARM MCU Non-Stocked Lead-Time 12 Weeks
₡1 686,31
Min.: 260
Mult.: 260
SMD/SMT WFBGA-144 ARM Cortex M4 96 kB 32 bit 10 bit 48 MHz 116 I/O 32 kB 3.135 V 3.465 V 0 C + 70 C Tray
Infineon Technologies ARM Microcontrollers - MCU MM-LEGACY MM Non-Stocked Lead-Time 2 Weeks
₡3 107,18
Min.: 1 600
Mult.: 1 600
SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 40 MHz 51 I/O 32 kB 2.7 V 5.5 V 0 C + 70 C Tray
Toshiba ARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 128K FLASH, 8K SRAM Non-Stocked Lead-Time 43 Weeks
₡1 873,68
₡1 566,60
₡1 374,03
₡1 306,37
Min.: 1
Mult.: 1
TMPM332FWUG SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 10 bit 40 MHz 44 I/O 8 kB 3.3 V 3.3 V 0 C + 70 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1040, 9x9 Non-Stocked Lead-Time 39 Weeks
Reel
₡2 831,33
Min.: 2 000
Mult.: 2 000
: 2 000
i.MX RT1040 SMD/SMT BGA-199 ARM Cortex M7 12 bit 600 MHz 512 kB 3.3 V 3.6 V 0 C + 95 C Reel
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 A1 Non-Stocked Lead-Time 39 Weeks
₡6 573,48
₡5 152,61
₡4 798,69
₡4 226,18
₡4 111,68
Min.: 1
Mult.: 1
i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 600 MHz 512 kB 1.15 V 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 A1 Non-Stocked Lead-Time 39 Weeks
Cut Tape
₡6 032,19
₡4 725,83
₡4 397,93
₡4 038,81
Reel
₡3 710,92
Min.: 1
Mult.: 1
: 1 500
i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 600 MHz 512 kB 1.15 V 1.3 V 0 C + 95 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1064 USB Fix 10 Non-Stocked Lead-Time 39 Weeks
Reel
₡5 241,09
Min.: 1 500
Mult.: 1 500
: 1 500
i.MX RT1064 SMD/SMT MAPBGA-196 ARM Cortex M7 4 MB 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.26 V 0 C + 95 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Single-Core without Graphic Non-Stocked Lead-Time 39 Weeks
₡9 857,61
₡8 067,21
₡7 692,48
₡7 099,15
Min.: 1
Mult.: 1
i.MX RT1170 SMD/SMT BGA-289 ARM Cortex M7 0 B 32 bit 2 x 12 bit 1 GHz 174 I/O 2 MB 1.1 V 1.15 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-Core without Graphic Non-Stocked Lead-Time 39 Weeks
Reel
₡6 266,40
Min.: 1 000
Mult.: 1 000
: 1 000
i.MX RT1170 SMD/SMT MAPBGA-289 ARM Cortex M7 12 bit 1 GHz 2 MB 0 C + 95 C Reel