SMD/SMT MouseReel ARM Microcontrollers - MCU

Results: 1 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 20 SOIC,105C, GREEN,1.6-3.6V,48MHz 1 200In Stock
Min.: 1
Mult.: 1
: 1 500

SAMD1/2x SMD/SMT SOIC-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 18 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 256KB 32KB 48TQFP GRN1.6-3.6V48MHz 4 689In Stock
Min.: 1
Mult.: 1
: 2 500

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 125C, GREEN,1.6-3.6V,48MHz 6 191In Stock
Min.: 1
Mult.: 1
: 4 000

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 256KB 32KB 48QFN GRN1.6-3.6V48MHz 14 901In Stock
Min.: 1
Mult.: 1
: 4 000

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 2MB FLASH 384KB SRAM LQFP144 T/R 1 499In Stock
Min.: 1
Mult.: 1
: 800

SAM V71 SMD/SMT LQFP-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 3 V 3.6 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 180In Stock
Min.: 1
Mult.: 1
Max.: 25
: 5 000

STM32U3 SMD/SMT WLCSP-68 ARM Cortex M33 1 MB 32 bit 12 bit 96 MHz 52 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 158In Stock
Min.: 1
Mult.: 1
: 5 000

STM32U3 SMD/SMT WLCSP-68 ARM Cortex M33 1 MB 32 bit 12 bit 96 MHz 52 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 582In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

MSPM0G1518 SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 80 MHz 60 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 63In Stock
7 803On Order
Min.: 1
Mult.: 1
: 1 000

MSPM0G3519 SMD/SMT LQFP-64 ARM Cortex M0+ 512 kB 32 bit 12 bit 80 MHz 60 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 995In Stock
Min.: 1
Mult.: 1
: 1 000

MSPM0L1227 SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 73 I/O 32 KB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 441In Stock
4 000Expected 8/31/2026
Min.: 1
Mult.: 1
: 4 000

MSPM0L1227 SMD/SMT VQFN-24 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 43 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 43 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 100, 1 MFlash, USB, Eth., CAN, Immutable Boot, I Temp, T&R 516In Stock
1 000Expected 1/25/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 12 bit 120 MHz 81 I/O 1.71 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel


STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone 1-MByte Flash 640-Kbyte RAM 250MHz CPU 770In Stock
2 000Expected 8/24/2026
Min.: 1
Mult.: 1
: 1 000

STM32H5 SMD/SMT LQFP-64 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 53 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 2 718In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT QFN-48 ARM Cortex M4F 512 kB 32 bit 12 bit 64 MHz 27 I/O 96 kB 1.9 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Arm Cortex-R5F-bas e d MCU with industri 253In Stock
Min.: 1
Mult.: 1
: 500

AM2431 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit 12 bit 60 MHz 198 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Arm Cortex-R5F-bas e d MCU with industri 651In Stock
Min.: 1
Mult.: 1
: 1 000

AM2431 SMD/SMT FCCSP-293 ARM Cortex R5F 2 MB 32 bit 10 bit 60 MHz 148 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F-based MCU wit 363In Stock
Min.: 1
Mult.: 1
: 500

AM2432 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit 12 bit 60 MHz 198 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F-based MCU wit 433In Stock
Min.: 1
Mult.: 1
: 500

AM2432 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit 12 bit 60 MHz 198 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F-based MCU wit 442In Stock
Min.: 1
Mult.: 1
: 500

AM2432 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit 12 bit 60 MHz 198 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F-based MCU wit 399In Stock
Min.: 1
Mult.: 1
: 500

AM2434 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit 12 bit 60 MHz 198 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F-based MCU wit 475In Stock
Min.: 1
Mult.: 1
: 500

AM2434 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit 12 bit 60 MHz 198 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F-based MCU wit
372In Stock
Min.: 1
Mult.: 1
: 500

AM2434 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit 12 bit 60 MHz 198 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F-based MCU wit 530In Stock
Min.: 1
Mult.: 1
: 500

AM2434 SMD/SMT FCBGA-441 ARM Cortex M4F, ARM Cortex R5F 2 MB 32 bit/16 bit 12 bit 800 MHz 198 I/O 256 kB 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F-based MCU wit 293In Stock
Min.: 1
Mult.: 1
: 1 000

AM2434 SMD/SMT FCCSP-293 ARM Cortex R5F 2 MB 32 bit 10 bit 60 MHz 148 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel