16 kB ARM Microcontrollers - MCU

Results: 522
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core, 16k Flash Non-Stocked Lead-Time 13 Weeks
₡3 528,76
₡2 591,92
₡2 414,96
₡2 123,50
Min.: 1
Mult.: 1
KL0x SMD/SMT QFN-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 28 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core,16k Flash 32LQFP Lead-Time 13 Weeks
₡3 570,39
₡2 623,15
₡2 446,19
₡2 149,52
Min.: 1
Mult.: 1
KL0x SMD/SMT LQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 28 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core, 16k Flash Non-Stocked Lead-Time 13 Weeks
₡1 556,19
Min.: 2 450
Mult.: 2 450
KL0x SMD/SMT QFN-24 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 22 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core, 16k Flash Non-Stocked Lead-Time 13 Weeks
₡1 665,49
Min.: 2 450
Mult.: 2 450
KL0x SMD/SMT QFN-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 28 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core,16k Flash 32LQFP Non-Stocked Lead-Time 13 Weeks
₡1 722,74
₡1 644,67
Min.: 1 250
Mult.: 1 250
KL0x SMD/SMT LQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 28 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core,16k Flash 48LQFP Non-Stocked Lead-Time 13 Weeks
₡1 847,65
₡1 764,38
Min.: 1 250
Mult.: 1 250
KL0x SMD/SMT LQFP-48 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 41 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 16KB Flash, 8KB SRAM, 32-LQFP Non-Stocked Lead-Time 13 Weeks
₡3 023,90
₡2 081,86
₡1 936,13
₡1 701,92
Min.: 1
Mult.: 1
KV1x SMD/SMT LQFP-32 ARM Cortex M0+ 16 kB 32 bit/16 bit 16 bit 75 MHz 28 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 16KB Flash, 8KB SRAM, 48-LQFP Non-Stocked Lead-Time 13 Weeks
₡1 618,65
₡1 545,78
Min.: 1 250
Mult.: 1 250
KV1x SMD/SMT LQFP-48 ARM Cortex M0+ 16 kB 32 bit/16 bit 16 bit 75 MHz 40 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 16K FLASH 4K RAM 40MHz 64LQFP Non-Stocked Lead-Time 30 Weeks
₡916,02
Min.: 800
Mult.: 800
KEA SMD/SMT LQFP-64 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray

NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 16K FLASH 4K RAM 40MHz 32LQFP Non-Stocked Lead-Time 39 Weeks
₡1 712,33
₡1 280,34
₡1 108,59
₡1 056,54
₡910,81
Min.: 1
Mult.: 1
KEA SMD/SMT LQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies CY8C4744LQI-S401
Infineon Technologies ARM Microcontrollers - MCU HMI-LEGACY PSOC4 Non-Stocked Lead-Time 10 Weeks
₡1 400,05
Min.: 4 900
Mult.: 4 900
PSOC 4700S 16 kB 48 MHz Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree Non-Stocked Lead-Time 40 Weeks
₡775,49
₡739,06
Min.: 500
Mult.: 250
LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
₡780,70
₡723,45
₡640,17
₡629,76
₡598,54
Min.: 250
Mult.: 250
LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
₡759,88
₡671,40
₡660,99
₡629,76
Min.: 490
Mult.: 490
QFN-33 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked Lead-Time 42 Weeks
₡733,86
₡629,76
Min.: 490
Mult.: 490
QFN-33 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 16K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40-+105 degree Non-Stocked
₡723,45
₡692,22
₡687,01
₡666,20
Min.: 250
Mult.: 250
SMD/SMT LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 30 I/O 2 kB 5.5 V 2.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 16K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
₡614,15
₡603,74
₡598,54
₡582,92
Min.: 490
Mult.: 490
SMD/SMT QFN-33 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 29 I/O 2 kB 5.5 V 2.5 V - 40 C + 105 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 16KB Flash QFN24 Non-Stocked Lead-Time 19 Weeks
₡853,56
₡837,95
Min.: 2 450
Mult.: 2 450
EFM32ZG SMD/SMT QFN-24 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 17 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 16KB Flash QFN32 Non-Stocked Lead-Time 19 Weeks
₡1 165,84
Min.: 2 450
Mult.: 2 450
EFM32ZG SMD/SMT QFN-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 16KB Flash QFN48 Non-Stocked Lead-Time 19 Weeks
₡1 275,14
₡1 249,12
Min.: 1 250
Mult.: 1 250
EFM32ZG SMD/SMT TQFP-48 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 37 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU IC ARM CORTEX MCU 16 K Non-Stocked Lead-Time 26 Weeks
₡6 021,78
Min.: 250
Mult.: 250
LM3S300 SMD/SMT LQFP-48 ARM Cortex M3 16 kB 32 bit No ADC 25 MHz 36 I/O 4 kB 3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU ARM CORTEX-M3 INDUST RIAL TEMP Non-Stocked Lead-Time 26 Weeks
₡5 444,07
Min.: 250
Mult.: 250
LM3S301 SMD/SMT LQFP-48 ARM Cortex M3 16 kB 32 bit 10 bit 20 MHz 33 I/O 2 kB 3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU IC ARM CORTEX MCU 16 K Non-Stocked Lead-Time 26 Weeks
₡5 584,59
Min.: 1 250
Mult.: 1 250
LM3S308 SMD/SMT LQFP-48 ARM Cortex M3 16 kB 32 bit 25 MHz 28 I/O 4 kB 3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU ARM CORTEX-M3 INDUST RIAL TEMP Non-Stocked Lead-Time 26 Weeks
₡5 230,68
Min.: 250
Mult.: 250
LM3S310 SMD/SMT LQFP-48 ARM Cortex M3 16 kB 32 bit No ADC 25 MHz 36 I/O 4 kB 3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU ARM CORTEX-M3 INDUST RIAL TEMP Non-Stocked Lead-Time 26 Weeks
₡6 370,50
Min.: 250
Mult.: 250
LM3S315 SMD/SMT LQFP-48 ARM Cortex M3 16 kB 32 bit 10 bit 25 MHz 32 I/O 4 kB 3 V 3.6 V - 40 C + 85 C Tray