Processors - Application Specialized

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialized i.MX6ULL ROM Perf Enhan 760In Stock
₡7 546,75
₡6 011,38
₡5 615,82
₡5 241,09
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8DualXPlus 17x17 66In Stock
₡44 681,95
₡37 629,65
₡36 240,01
₡34 163,35
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-417 i.MX 8X Automotive, Infotainment ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6UL 249In Stock
₡10 123,05
₡8 082,83
₡7 234,47
₡6 776,46
Min.: 1
Mult.: 1
SMD/SMT LFBGA-289 i.MX 6UL Industrial ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 419In Stock
₡25 419,53
₡20 865,46
₡18 840,85
₡17 654,19
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-400 i.MX 6SX Industrial ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8MDual 17X17 no lid 143In Stock
₡40 866,94
₡34 007,21
₡29 989,22
₡28 505,89
Min.: 1
Mult.: 1
SMD/SMT FCBGA-621 i.MX 8M Consumer ARM Cortex A53, ARM Cortex M4 3 Core 32 bit/64 bit 1.5 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 900 mV, 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 27 Rev 2.1 193In Stock
₡23 509,42
₡20 209,67
₡19 574,70
₡19 350,90
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-404 i.MX 27 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 20 C + 85 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 101In Stock
₡24 742,93
₡20 313,76
₡19 663,18
₡18 424,48
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6S Automotive, Infotainment ARM Cortex A9 1 Core 32 bit 800 MHz 32 kB 32 kB 1.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 63In Stock
₡26 819,58
₡22 015,69
₡21 313,06
₡19 965,05
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-400 i.MX 6SX Automotive, Infotainment ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 716 BGA 420In Stock
₡41 491,50
₡34 741,07
₡33 002,71
₡31 056,17
Min.: 1
Mult.: 1
SMD/SMT FCBGA-716 i.MX95 ARM Cortex-A55 6 1.8 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 548 BGA 614In Stock
₡38 217,77
₡31 753,59
₡30 207,81
₡28 407,00
Min.: 1
Mult.: 1
SMD/SMT FCBGA-548 i.MX95 ARM Cortex-A55 6 1.8 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 716 BGA 418In Stock
₡43 396,41
₡36 333,69
₡34 506,86
₡32 487,45
Min.: 1
Mult.: 1
SMD/SMT FCBGA-716 i.MX95 ARM Cortex-A55 6 1.8 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 548 BGA 513In Stock
₡39 888,47
₡33 158,85
₡29 848,69
₡29 125,24
Min.: 1
Mult.: 1
SMD/SMT FCBGA-548 i.MX95 ARM Cortex-A55 6 1.8 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 716 BGA 373In Stock
₡45 290,90
₡37 900,29
₡34 142,53
₡33 799,02
Min.: 1
Mult.: 1
SMD/SMT FCBGA-716 i.MX95 ARM Cortex-A55 6 1.8 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6DL ROM Perf Enhan 8In Stock
₡50 183,27
₡39 357,59
₡37 431,87
₡35 011,71
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6DL Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors MIMX8QX5CVLFZAC
NXP Semiconductors Processors - Application Specialized i.MX 8QuadXPlus 21x21 4In Stock
60Expected 11/16/2026
₡55 372,31
₡46 711,77
₡43 875,23
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-609 i.MX 8X Industrial ARM Cortex A35, ARM Cortex M4F 5 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized I.MX8 mScale 850D 20In Stock
₡42 959,21
₡37 020,70
₡35 131,41
₡33 247,33
Min.: 1
Mult.: 1
SMD/SMT FCBGA-621 i.MX 8M Industrial ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 1.3 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 900 mV to 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1 GHz, MAPBGA 624 14In Stock
₡36 385,74
₡30 030,85
₡29 984,01
₡27 964,61
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6DL Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.5 V - 40 C + 125 C Tray
Synaptics Processors - Application Specialized Dual core 2GHz A55, NPU, M52, 3D GPU, MIPI-CSI, CAN, ECC, 2xGbE, Designed for PSA L3, 13x12, FCBGA, INDUSTRIAL GRADE 735In Stock
₡11 918,66
₡9 914,87
₡9 290,31
₡8 556,45
Min.: 1
Mult.: 1
SMD/SMT FCBGA-393 SL Family Arm Cortex-A55, Arm Cortex-M52 2 Core 800 MHz 32 kB 32 kB 1.71 V to 1.89 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialized ARA240 DNPU delivers fast, low-latency AI acceleration for consumer edge applications and smart devices
Mouser does not presently sell this product in your region.
ARA2XX Tray
NXP Semiconductors Processors - Application Specialized ARA240 DNPU enables robust edge AI with extended temp range, delivering low-latency AI for industrial systems
Mouser does not presently sell this product in your region.
ARA2XX Tray
Kneron Processors - Application Specialized KL720 AI SOC
Mouser does not presently sell this product in your region.
SMD/SMT FCCSP-269 ARM Cortex M4 696 MHz 900 mV 0 C + 90 C Tray
Kneron Processors - Application Specialized KL520 AI SOC
Mouser does not presently sell this product in your region.
SMD/SMT TFBGA-159 ARM Cortex M4 300 MHz 1.1 V 0 C + 70 C Tray
Synaptics Processors - Application Specialized 4CxA55 1.9GHz, Cons. Grade, B1 1 190In Stock
₡9 227,85
₡7 010,67
₡6 719,21
₡5 917,69
Min.: 1
Mult.: 1
SMD/SMT FCBGA-443 SL Family ARM Cortex-A55 4 Core 32 bit 1.9 GHz 4 x 32 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
NXP Semiconductors Processors - Application Specialized 8ULP, Dual Cortex A35 1 200In Stock
₡12 610,88
₡10 190,71
₡9 711,88
₡8 988,44
Min.: 1
Mult.: 1
SMD/SMT FCBGA-512 i.MX 8ULP ARM Cortex A35 2 Core 32 bit 800 MHz 32 kB 32 kB 2.4 V to 4.5 V - 40 C + 105 C Tray
Synaptics Processors - Application Specialized 4CxA73 2.1GHz, 7.9+ TOPS, HDMI disabled, Cons. Grade, No Dolby and DTS 898In Stock
₡27 235,95
₡22 359,19
₡21 640,95
₡20 272,13
Min.: 1
Mult.: 1
SMD/SMT FCBGA-605 SL ARM Cortex-A73 4 Core 64 bit 2.1 GHz 4 x 64 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray