B72862F1050S160

TDK
871-B72862F1050S160
B72862F1050S160

Mfr.:

Description:
Circuit Protection Kits 0405 5.5V 270pF CA04F2FT5AUD010G

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Circuit Protection Kits
RoHS:  
CeraDiode Array 2 in 1
MLV Kits
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Kits
Factory Pack Quantity: 5000
Subcategory: Circuit Protection Kits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533290000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533290000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Transient Varistors

TDK Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.

In Stock: 5 000

Stock:
5 000 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡307,07 ₡307,07
₡230,57 ₡2 305,70
₡217,03 ₡10 851,50
₡204,02 ₡20 402,00
₡187,89 ₡46 972,50
₡176,96 ₡88 480,00
₡160,82 ₡160 820,00
₡126,47 ₡316 175,00
Full Reel (Order in multiples of 5000)
₡126,47 ₡632 350,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.