MIKROE-3617

Mikroe
932-MIKROE-3617
MIKROE-3617

Mfr.:

Description:
Display Development Tools Mikromedia 3 for STM32F4 Capacitive

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
SSD1963
5.5 V
I2C
Brand: Mikroe
For Use With: STM32F4
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area - W x H: 3.5 in
Unit Weight: 599,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471601050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mikromedia Display Development Boards

Mikroe Mikromedia Display Development Boards are designed for multimedia and GUI-centric applications. These Mikroe development boards include touchscreens driven by a powerful graphics controller that displays a 24-bit color palette with DSP-powered embedded sound CODEC IC. The mikromedia display development boards can be implemented directly into any project as they are fully functional with no additional hardware modifications. These development boards feature USB, Ethernet, and two 1 x 26-pin headers connectivity options.

MIKROE-3617 Mikromedia 3 for STM32 Capacitive

Mikroe MIKROE-3617 Mikromedia 3 for STM32 Capacitive is a development board featuring a 3.5" TFT display designed to develop multimedia and GUI-centric applications. This Mikroe development board features STM32F407VGT6 MCU, providing sufficient processing power, ensuring fluid graphical performance, and glitch-free audio reproduction. The MIKROE-3617's touchscreen is driven by a powerful graphics controller that displays a 24-bit color palette with DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project. The MIKROE-3617 features a USB, digital motion sensor, battery-charging functionality, and an SD-Card reader.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡146 771,24 ₡146 771,24