Herramientas de desarrollo de iluminación LED

Resultados: 11
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Para utilizar con Núcleo Voltaje de alimentación operativo Serie
SparkFun Herramientas de desarrollo de iluminación LED Do not look into the light. You know you want to but boy will you be sorry. 1W per channel RGB High Power LEDs in one aluminum backed package. These LEDs will blow you away. Light them up then put a coffee cup over the LED to keep your eyes from se 26En existencias
₡3 617,23
Min.: 1
Mult.: 1
Evaluation Modules 2.2 V to 3.8 V
SparkFun Herramientas de desarrollo de iluminación LED This is the FemtoBuck a small-size single-output constant current LED driver. Each FemtoBuck has the capability to dim a single high-power channel of LEDs from 0-350mA at up to 36V while the dimming control can be either accessed via PWM or analog s 214En existencias
₡4 658,17
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo de iluminación LED Shift Register B/O 74HC595 41En existencias
₡2 576,30
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo de iluminación LED The PicoBuck LED Driver is an economical and easy to use driver that will allow you to control and blend three different LEDs on three different channels. By default each channel is driven at 330mA; that current can be reduced by either presenting a 64En existencias
₡9 108,14
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo de iluminación LED The SparkFun Qwiic LED Stick features ten addressable APA102 LEDs making it easy to add full color LED control using I2C. Write to individual LEDs to display a count in binary or write to the whole strip for cool lighting effects. You can even add 66En existencias
₡6 505,82
Min.: 1
Mult.: 1
Evaluation Boards APA102C
SparkFun Herramientas de desarrollo de iluminación LED BlinkM is a Smart LED a networkable and programmable full-color RGB LED for hobbyists industrial designers prototypers and experimenters. It is designed to allow the easy addition of dynamic indicators displays and lighting to existing or 6En existencias
₡13 178,18
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo de iluminación LED The SparkFun ESP32 Thing Plus DMX to LED Shield is the perfect way to send and receive DMX data. Whether it's coming in via the onboard XLR-3 jack or ArtNet or outputting over the XLR-3 Jack/ArtNet this shield has you covered! It's the perfect way 5En existencias
₡10 737,20
Min.: 1
Mult.: 1
No
Development Boards LX6
SparkFun Herramientas de desarrollo de iluminación LED LED Driver Breakout - LP55231 6En existencias
₡5 985,35
Min.: 1
Mult.: 1
No
Development Boards LP55231 2.7 V to 5.5 V
SparkFun Herramientas de desarrollo de iluminación LED Blink any color you need! Use the LilyPad RGB LED board as a simple indicator or by pulsing the red green and blue channels you can produce a broad variety of colors. Each of the colors in the RGB LED are connected to one of the sew tabs on the b 49En existencias
₡2 992,68
Min.: 1
Mult.: 1
No
Evaluation Boards LilyPad
SparkFun Herramientas de desarrollo de iluminación LED The LumiDrive LED Driver is SparkFun's foray into all things Python on micro-controllers. With the SparkFun LumiDrive you will be able to control and personalize a whole strand of APA102s directly from the board itself. We've broken out a number of a No en existencias
₡13 271,87
Min.: 1
Mult.: 1
No
Development Boards APA102 SAMD21G-AU 3.3 V
SparkFun Herramientas de desarrollo de iluminación LED MyoWare 2.0 LED Shield No en existencias
₡14 958,18
Min.: 1
Mult.: 1
No