Allegro MicroSystems
Analog Devices Inc.
Infineon
Melexis
Microchip
Mikroe
Murata
Nisshinbo Micro Devices
onsemi
Power Integrations
Renesas Electronics
ROHM Semiconductor
Texas Instruments
Add-On Boards
Demonstration Boards
Evaluation Boards
Evaluation Kits
Evaluation Modules
Reference Design Kits
AC/DC Converter
AC/DC Primary/Secondary Side Controller - Flyback
Battery Management
Brushed DC, Brushless DC, & Step Motion Controller
Brushless DC Motion Controller
Energy Meter
Gate Driver
IGBT Driver, MOSFET Driver
Linear Voltage Regulator
Load Switch
Motor/Motion Controller & Driver
Non-Isolated DC/DC Converter
Power Distribution
Power Management Specialized
Power Over Ethernet (PoE)
Power Switch
Supervisory Circuit
Switching Controller
Voltage Regulator - Switching Regulator
600 mV to 5.5 V
- 60 V to - 32 V
1.8 V to 7.5 V
2.2 V to 3.6 V
2.3 V to 13.2 V
3 V to 3.6 V
3 V to 40 V
3.3 V to 5 V
3.3 V, 5 V
3.6 V to 30 V
4 V to 34 V
5 V
5 V to 60 V
5 V to 72 V
5.5 V to 30 V
5.5 V to 72 V
6 V
6 V to 30 V
6.25 V to 35 V
6.83 V to 30 V
700 mV to 1.8 V
800 mV to 33 V
3.3 V
3.3 V, 5 V
4.2 V
4.3 V
5 V
5.2 V
5.5 V to 72 V
24 V
25 V
32 V
A4915
A4931
A89306GETSR-T
AD7280A
AD7280A, AD8280, ADuM5404, ADuM1400
AD8280
ADP1290
ADuM4070
AMT49400
BD14000EFV-C
BD7682FJ-LB
BM3G005UV
BM3G015MUV
BM3G107MUV
BM3G115MUV
BQ79606A-Q1
IAUC120N04S6N006, IAUC120N04S6N010, TLE9879QXA40
INN3947FQ
MAX25400
MAX5980
430-I2040S
A4915
A4931
AD7280A
AD8280
ADP1290
ADUM4070
BD14000EFV
BD7x
BQ79606-897
CN0235
InnoSwitch3-AQ
ISL85403
MAX25400
MAX5980
MAX6495
MAX6791
Misc-MotorDriver-Click
MLX90394
MLX90510