ABX00131

Arduino
782-ABX00131
ABX00131

Mfr.:

Description:
RF Development Tools Arduino Stella

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: RF Development Tools
RoHS:  
Development Boards
Ultra-Wideband Transceiver
DCU040, nRF52840
6.24 GHz to 8.24 GHz
Brand: Arduino
Dimensions: 38 mm x 38 mm
Interface Type: SPI, QSPI, UART, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: RF Development Tools
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4
Factory Pack Quantity: 50
Subcategory: Development Tools
Tradename: STELLA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABX00131 Stella

Arduino ABX00131 Stella redefines location tracking with the advanced microcontroller, the Nordic Semiconductor nRF52840, and the Truesense DCU040 Ultra-Wide Band (UWB) module. Tailored for modern tracking needs, the Stella excels in pinpointing warehouse assets, ensuring healthcare safety, and automating smart buildings. The Arduino ABX00131 Stella can seamlessly integrate with the Portenta UWB Shield and UWB-enabled smartphones. Connect via the dedicated NXP Trimension App, Apple's Nearby Interaction APIs, or Android's UWB Jetpack library. This board delivers robust finder functionality, precise point-to-point triggering, and comprehensive tracking capabilities for applications demanding reliable, real-time location data.

In Stock: 20

Stock:
20
Can Ship Immediately
On Order:
50
Expected 8/21/2026
Factory Lead-Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡39 503,32 ₡39 503,32
250 Quote