ADV3002BSTZ

Analog Devices
584-ADV3002BSTZ
ADV3002BSTZ

Mfr.:

Description:
Equalizers HDMI 4:1 w/EDID Replictor Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Equalizers
RoHS:  
SMD/SMT
LQFP-80
Cable Equalizers
2.25 Gb/s
3.3 V, 5 V
170 mA
0 C
+ 85 C
ADV3002
Tray
Brand: Analog Devices
Development Kit: ADV3002-EVALZ
Height: 1.4 mm
Input Voltage: 3.3 V, 5 V
Length: 14 mm
Moisture Sensitive: Yes
Number of Drivers: 1
Number of Receivers: 4
Pd - Power Dissipation: 1.2 W
Pin Count: 80
Product Type: Equalizers
Factory Pack Quantity: 90
Subcategory: Equalizers
Width: 14 mm
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 105

Stock:
105 Can Ship Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡4 574,89 ₡4 574,89
₡3 851,44 ₡38 514,40
₡3 632,85 ₡90 821,25
₡3 398,64 ₡305 877,60
₡3 252,91 ₡878 285,70
₡3 195,66 ₡1 725 656,40
₡3 128,00 ₡3 378 240,00
2 520 Quote