AD8128ACPZ-R7

Analog Devices
584-AD8128ACPZ-R7
AD8128ACPZ-R7

Mfr.:

Description:
Equalizers Low Noise Diff Rcvr w/ADJ Equalization

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Equalizers
RoHS:  
SMD/SMT
LFCSP-8
Cable Equalizers
5 V
24 mA
- 40 C
+ 85 C
AD8128
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Height: 0.84 mm
Length: 3 mm
Moisture Sensitive: Yes
Product Type: Equalizers
Factory Pack Quantity: 1500
Subcategory: Equalizers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Width: 3 mm
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 539

Stock:
1 539 Can Ship Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₡4 892,37 ₡4 892,37
₡3 794,19 ₡37 941,90
₡3 518,35 ₡87 958,75
₡3 211,27 ₡321 127,00
₡3 070,75 ₡767 687,50
₡2 982,27 ₡1 491 135,00
₡2 898,99 ₡2 898 990,00
Full Reel (Order in multiples of 1500)
₡2 748,06 ₡4 122 090,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₡3 872,26
Min:
1

Similar Product

Analog Devices AD8128ACPZ-R2
Analog Devices
Equalizers Low Noise Diff Rcvr w/ADJ Equalization