eZ80 Core 8-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ZiLOG 8-bit Microcontrollers - MCU eZ80AcclaimPlus! Connectivity ASSP Rev AC 15In Stock
1 980On Order
Min.: 1
Mult.: 1
eZ80 256 kB 8 kB 50 MHz No ADC 32 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EZ80F91
ZiLOG EZ80F91AZ050EK
ZiLOG 8-bit Microcontrollers - MCU eZ80AcclaimPlus! Connectivity ASSP Rev AB 14In Stock
780Expected 3/3/2027
Min.: 1
Mult.: 1

eZ80 256 kB 8 kB 50 MHz No ADC 32 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C
ZiLOG 8-bit Microcontrollers - MCU 20MHz 64K Flash 53In Stock
Min.: 1
Mult.: 1

eZ80 64 kB 4 kB LQFP-100 20 MHz No ADC 24 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C EZ80F93AZ020 Tube
ZiLOG 8-bit Microcontrollers - MCU 20MHz 128K Flash
1 170Expected 3/3/2027
Min.: 1
Mult.: 1

eZ80 128 kB 8 kB LQFP-100 20 MHz No ADC 24 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EZ80F92 Tube
ZiLOG 8-bit Microcontrollers - MCU 20MHz 64K Flash Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

eZ80 64 kB 4 kB LQFP-100 20 MHz No ADC 24 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EZ80F93AZ020 Tube
ZiLOG 8-bit Microcontrollers - MCU 50MHz 64Kb Flash Non-Stocked
Min.: 2 610
Mult.: 90

eZ80 64 kB LQFP-100 20 MHz No ADC 24 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EZ80L92 Tube