80 mA Transistor Output Optocouplers

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago Transistor Output Optocouplers 2500 Vrms 80mA 17 488In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 2500 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 30 V 100 mA 500 mV 3 us 3 us 6 V 250 mW - 55 C + 100 C 4N25 Tube
Broadcom / Avago Transistor Output Optocouplers 2500 Vrms 80mA 15 369In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-6 Gull Wing 1 Channel 2500 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 30 V 100 mA 500 mV 3 us 3 us 6 V 250 mW - 55 C + 100 C 4N25 Tube
Broadcom / Avago Transistor Output Optocouplers 2500 Vrms 80mA 14 079In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT PDIP-6 Gull Wing 1 Channel 2500 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 30 V 100 mA 500 mV 3 us 3 us 6 V 250 mW - 55 C + 100 C 4N25 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP 5 634In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 100 C PS2561L1-1 Reel, Cut Tape
LITEON Transistor Output Optocouplers PTR 20%, 2.5KV 4 990In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT PDIP-6 Gull Wing 1 Channel 1500 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 30 V 100 mA 500 mV 3 us 3 us 6 V 250 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers SGL Tr DC BSI Couplr 4 031In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 100 C PS2561 Tray
onsemi Transistor Output Optocouplers Phototransistor 2 218In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 4170 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 300 V 100 mA 400 mV 6 V 420 mW - 40 C + 100 C H11D1M Bulk
onsemi Transistor Output Optocouplers Phototransistor 2 142In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-DIP-6 1 Channel 4170 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 200 V 100 mA 400 mV 6 V 420 mW - 40 C + 100 C H11D3M Reel, Cut Tape, MouseReel
onsemi 4N38TVM
onsemi Transistor Output Optocouplers 6PW HVCEO TR WL DIP VDE 175In Stock
Min.: 1
Mult.: 1

Through Hole DIP-6 1 Channel 4170 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 80 V 100 mA 1 V 6 V 420 mW - 40 C + 100 C 4N38M Bulk
Renesas Electronics Transistor Output Optocouplers Hi-Iso Photo 1-Ch 6 675In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 100 C PS2561L1-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Hi-Iso Photo 1-Ch 7 684In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 100 C PS2561L1-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Hi-Iso Col-Emit 1-Ch 3 703In Stock
8 000Expected 10/7/2026
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms NPN Photodarlington 1500 % 80 mA 1.4 V 350 V 150 mA 1 V 100 us 100 us 6 V 150 mW - 55 C + 100 C PS2533 Tube
Renesas Electronics Transistor Output Optocouplers Darlington Tr DC BSI Couplr 8 342In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 1 Channel 5000 Vrms NPN Photodarlington 200 % 80 mA 1.4 V 40 V 200 mA 1 V 100 us 100 us 6 V 150 mW - 55 C + 100 C PS2562L1-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP 19 162In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms NPN Photodarlington 200 % 80 mA 1.4 V 40 V 200 mA 1 V 100 us 100 us 200 mW - 55 C + 100 C PS2506 Tube
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP 10 899In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Photodarlington 200 % 80 mA 1.4 V 40 V 200 mA 1 V 100 us 100 us 200 mW - 55 C + 100 C PS2506L Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP 5 575In Stock
Min.: 1
Mult.: 1

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Photodarlington 1500 % 80 mA 1.4 V 350 V 150 mA 1 V 100 us 100 us 6 V 150 mW - 55 C + 100 C PS2533L Tube
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP 5 996In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Photodarlington 1500 % 80 mA 1.4 V 350 V 150 mA 1 V 100 us 100 us 6 V 150 mW - 55 C + 100 C PS2533L Reel, Cut Tape
Renesas Electronics Transistor Output Optocouplers Hi-Iso Photo 4-Ch 3 017In Stock
24 280On Order
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 120 mW - 55 C + 100 C PS2501 Tray
Renesas Electronics Transistor Output Optocouplers Hi-Iso Photo 4-Ch 4 781In Stock
39 269On Order
Min.: 1
Mult.: 1

SMD/SMT PDIP-16 Gull Wing 4 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 120 mW - 55 C + 100 C PS2501L Tray
Renesas Electronics Transistor Output Optocouplers Hi-Iso Darling 4-Ch 1 286In Stock
1 520Expected 9/18/2026
Min.: 1
Mult.: 1

Through Hole DIP-16 4 Channel 5000 Vrms NPN Photodarlington 200 % 80 mA 1.4 V 40 V 160 mA 1 V 100 us 100 us 6 V 240 mW - 55 C + 100 C PS2502 Tray
Renesas Electronics Transistor Output Optocouplers Hi-Iso AC Input 1-Ch 4 743In Stock
17 700Expected 8/18/2026
Min.: 1
Mult.: 1

SMD/SMT SMD-PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 150 mW - 55 C + 100 C PS2505L Tray
Renesas Electronics Transistor Output Optocouplers Hi-Iso Photo 1-Ch 2 584In Stock
Min.: 1
Mult.: 1

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 100 C PS2561L1-1 Tray
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP 23 686In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Photodarlington 200 % 80 mA 1.4 V 40 V 200 mA 1 V 100 us 100 us 6 V 300 mW - 55 C + 100 C PS2502L Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP 2 684In Stock
Min.: 1
Mult.: 1

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 100 C PS2561L1-1 Tray
onsemi Transistor Output Optocouplers Optocoupler Photodarlington 10 760In Stock
11 000Expected 10/26/2026
Min.: 1
Mult.: 1
Max.: 1 090
: 1 000

SMD/SMT SMD-DIP-6 1 Channel 4170 Vrms Photodarlington 50 % 80 mA 1.5 V 30 V 150 mA 1 V 3 V 270 mW - 40 C + 100 C 4N32M Reel, Cut Tape, MouseReel