PA198DP

Apex Microtechnology
137-PA198DP
PA198DP

Mfr.:

Description:
Operational Amplifiers - Op Amps Linear OpAmp, 450V, 2000V/us, 2MHz Power Bandwidth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
394 MHz
2 kV/us
500 uV
5 pA
225 V
15 V
22.5 mA
200 mA
3 uV/sqrt Hz
SIP-12
Through Hole
No Shutdown
- 40 C
+ 85 C
Tube
Amplifier Type: Differential
Brand: Apex Microtechnology
Ios - Input Offset Current: 10 pA
Output Type: MOSFET
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PA198 High Voltage Power Operational Amplifiers

Apex Microtechnology PA198 High Voltage Power Operational Amplifiers are 450V high-power operational amplifiers for voltage amplification. The Apex Microtechnology PA198 features a MOSFET output stage to achieve power bandwidths of up to 2MHz. The PA198 maintains a maximum continuous current of 200mA for reliable operation within a designated range. The amplifier delivers output voltages ranging from ±215V with a dual supply to +440 volts with a single supply configuration.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡265 874,54 ₡265 874,54
₡230 087,34 ₡2 300 873,40
₡221 140,54 ₡5 528 513,50