Clock Buffer

Results: 1 466
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package / Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature

Renesas Electronics Clock Buffer Low Skew 1 to 2 50fs RMS 1.8 to 3.3V
5 580On Order
Min.: 1
Mult.: 1

2 Output 4.5 ns 200 MHz 1.71 V 3.465 V 74FCT38072 - 40 C + 105 C
Renesas Electronics Clock Buffer Low Skew 1 to 2 50fs RMS 1.8 to 3.3V
6 000On Order
Min.: 1
Mult.: 1
: 3 000

2 Output 4.5 ns 200 MHz 1.71 V 3.465 V 74FCT38072 - 40 C + 105 C
Renesas Electronics Clock Buffer Low Skew 1 to 5 50fs 1.8 to 3.3V
3 000Expected 10/16/2026
Min.: 1
Mult.: 1
: 3 000

5 Output 4.5 ns 200 MHz 1.71 V 3.465 V 74FCT38075 - 40 C + 105 C

Renesas Electronics Clock Buffer 1-to-2 Differential to LVCMOS Fanout Buf
403Expected 9/2/2026
Min.: 1
Mult.: 1

2 Output 350 MHz 3.1 ns LVCMOS,LVTTL TSSOP-8 Clock 3.135 V 3.465 V 83026I-01 - 40 C + 85 C
Renesas Electronics Clock Buffer Diff. 1:2 Fanout Buffer and Line Drvr
623On Order
Min.: 1
Mult.: 1

2 Output 3 GHz 500 ps LVDS VFQFN-16 CML, LVDS, LVPECL 3 GHz 3.135 V 3.465 V 854S712I - 40 C + 85 C
Renesas Electronics Clock Buffer 10 LVCMOS LVTTL 200MHz 8MHz to 50MHz
2 500Expected 1/13/2027
Min.: 1
Mult.: 1
: 2 500

10 Output 4.6 ns 50 MHz 2.375 V 3.465 V 8L30110 - 40 C + 85 C
Renesas Electronics Clock Buffer 1:6 LVDS Output 1.8V Fanout Buffer
959Expected 12/7/2027
Min.: 1
Mult.: 1

6 Output 400 ps 1.2 GHz 1.71 V 1.89 V 8P34S1106i - 40 C + 85 C
Renesas Electronics Clock Buffer 1:8 LVDS Output 1.8V Fanout Buffer
980On Order
Min.: 1
Mult.: 1

8 Output 400 ps 1.5 GHz 1.71 V 2.7 V 8P34S1208i - 40 C + 85 C
Renesas Electronics Clock Buffer 1:12 LVDS Output 1.8V Fanout Buffer
1 605Expected 12/28/2026
Min.: 1
Mult.: 1

12 Output 450 ps 1.5 GHz 1.71 V 2.7 V 8P34S1212I - 40 C + 85 C
Renesas Electronics Clock Buffer 8P791208 LOW ADDITIVE JITTER 2:8 BUFFER
490Expected 8/24/2026
Min.: 1
Mult.: 1

8 Output 700 MHz 2.25 ns LVCMOS/HCSL, LVDS, LVHSTL, LVPECL VFQFN-32 700 MHz 1.71 V 3.465 V 8P791208 - 40 C + 85 C
Renesas Electronics Clock Buffer 1:4 Differential to LVEPCL/ECO Fanout Bu
614On Order
Min.: 1
Mult.: 1

4 Output 570 ps VFQFN-16 2.375 V 3.465 V 8S89831I - 40 C + 85 C
Renesas Electronics Clock Buffer 2:4 LVPECL Output Fanout Buffer
2 285Expected 8/26/2026
Min.: 1
Mult.: 1
: 2 500

4 Output 320 ps 2 GHz 2.375 V 3.465 V 8SLVP1204I - 40 C + 85 C
Renesas Electronics Clock Buffer 2:8 LVPECL Output Fanout Buffer
490Expected 9/23/2026
Min.: 1
Mult.: 1

8 Output 410 ps 2 GHz 2.375 V 3.465 V 8SLVP1208 - 40 C + 85 C
Renesas Electronics Clock Buffer 2:8 LVPECL Output Fanout Buffer
1 686Expected 1/13/2027
Min.: 1
Mult.: 1
: 2 500

8 Output 410 ps 2 GHz 2.375 V 3.465 V 8SLVP1208 - 40 C + 85 C
Renesas Electronics Clock Buffer 8T39S08I FANOUT BUFFER
473On Order
Min.: 1
Mult.: 1

9 Output 2.65 ns 40 MHz 2.375 V 3.465 V 8T39S08I - 40 C + 85 C
Renesas Electronics Clock Buffer 8T79S308 1:8 UNIVERSAL DIFFERENTIAL FANOUT BUFFER
490Expected 1/7/2028
Min.: 1
Mult.: 1

8 Output 750 ps 3 GHz 2.375 V 3.465 V 8T73S208 - 40 C + 105 C
Renesas Electronics Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2
1 999Expected 10/26/2026
Min.: 1
Mult.: 1
: 2 000

4 Output 0 ps HCSL, LVDS TSSOP-28 HCSL 400 MHz 3.135 V 3.465 V 9DB403 0 C + 70 C
Renesas Electronics Clock Buffer 4 OUTPUT PCIE GEN3 BUFFER
3 565Expected 10/30/2026
Min.: 1
Mult.: 1
: 2 000

6 Output 0 ps HCSL TSSOP-28 Clock 110 MHz 3.135 V 3.465 V 9DB633 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DBL0442C 4 O/P 3.3V PCIE BUF, ZO=100
4 299Expected 1/14/2028
Min.: 1
Mult.: 1
: 2 500

4 Output HCSL VFQFPN-32 125 MHz 3.135 V 3.465 V 9DBL0442 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DBL0455 4-output 3.3V PCIe Fan-out Buffer, Zo=85
5 000On Order
Min.: 1
Mult.: 1
: 2 500

4 Output 4.9 ns 267 MHz 3.135 V 3.465 V 9DBL0455 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DBL0841C 8 O/P 3.3V PCIE ZDB, ZO=100
5 000On Order
Min.: 1
Mult.: 1
: 2 500

8 Output HCSL VFQFPN-48 125 MHz 3.135 V 3.465 V 9DBL0841 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DBL0851C 8 O/P 3.3V PCIE ZDB, ZO=85
2 500Expected 4/2/2027
Min.: 1
Mult.: 1
: 2 500

8 Output HCSL VFQFPN-48 125 MHz 3.135 V 3.465 V 9DBL0851 - 40 C + 85 C
Renesas Electronics Clock Buffer 9 Output 3.3V PCIE FANOUT BUFFER
4 750Expected 9/7/2026
Min.: 1
Mult.: 1
: 2 500

9 Output 200 MHz LP-HCSL VFQFPN-48 HCSL 200 MHz 3.135 V 3.465 V 9DBL0941B - 40 C + 85 C
Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 45mW GEN1-2-3 Ind 100ohm
709Expected 10/15/2026
Min.: 1
Mult.: 1

4 Output VFQFPN-32 HCSL 167 MHz 1.425 V 1.575 V 9DBU0441 - 40 C + 85 C
Renesas Electronics Clock Buffer PCIe BUFFER, 8 OUT GEN 1/2/3, LOW POWER
980On Order
Min.: 1
Mult.: 1

8 Output 100 MHz 0 ps VFQFPN-48 200 MHz 1.7 V 1.9 V 9DBV0841 0 C + 70 C