DS3231MZ+TRL

Analog Devices / Maxim Integrated
700-DS3231MZ+TRL
DS3231MZ+TRL

Fabricante:

Descripción:
Reloj de tiempo real 5ppm, I2C Real-Time Clock

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Reloj de tiempo real
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
SO-8
Backup Switching
2.3 V
5.5 V
- 45 C
+ 85 C
DS3231MZ
SMD/SMT
Reel
Cut Tape
MouseReel
Marca: Analog Devices / Maxim Integrated
Función: Clock, Calendar, Alarm
Tipo de producto: Real Time Clocks
Cantidad de empaque de fábrica: 2500
Subcategoría: Clock & Timer ICs
Alias de las piezas n.º: DS3231MZ 90-3231M+ZTR
Peso de la unidad: 133 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8473302000
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
Estados Unidos
El país está sujeto a cambios en el momento del envío.

DS3231M I²C Real-Time Clock

Analog Devices DS3231M is the industry's first temperature-compensated Real-Time Clock with an internal MEMS resonator. This Analog Devices low-cost, extremely accurate I2C RTC incorporates a battery input and maintains accurate timekeeping when the main power to the device is interrupted. The DS3231M provides timekeeping accuracy of ±5ppm (±0.432 second/day) from -40ºC to 85ºC and complete calendar functionality, including seconds, minutes, hours, days, dates, months, and years with leap-year compensation. The DS3231M includes two time-of-day alarms and features 1Hz and 32.768kHz outputs. This Maxim Integrated RTC is optimized for power meters and industrial applications and reduces crystal mechanical failure susceptibility.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Smart Energy Solutions

Analog Devices Smart Energy Solutions are used to achieve higher accuracy and greater flexibility. ADI's complete, field-proven solutions address today's utility requirements by delivering advanced metrology, security, and robust communications.

Real Time Clocks (RTC)

Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.

En existencias: 19

Existencias:
19
Se puede enviar inmediatamente
En pedido:
10 000
Se espera el 21/1/2027
Plazo de entrega de fábrica:
30
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1   Máxima: 2500
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 2500)

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
₡6 995,05 ₡6 995,05
₡5 496,11 ₡54 961,10
₡4 918,40 ₡122 960,00
₡4 517,64 ₡451 764,00
₡4 439,57 ₡1 109 892,50
₡4 184,54 ₡2 092 270,00
₡4 132,50 ₡4 132 500,00
Envase tipo carrete completo (pedir en múltiplos de 2500)
₡3 950,33 ₡9 875 825,00
† ₡4 100,00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.