TPS92360DCKR

Texas Instruments
595-TPS92360DCKR
TPS92360DCKR

Fabricante:

Descripción:
IC de controladores de iluminación LED 38-V 1.2-A single ch annel LED backlight

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: IC de controladores de iluminación LED
RoHS:  
1 Output
Boost
1.2 A
SC-70-5
5.5 V
2.7 V
1.2 MHz
2.7 V to 38 V
TPS92360
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Marca: Texas Instruments
Reducción de luminosidad: PWM
Características: PWM Dimming, Open LED Protection
Voltaje de entrada: 2.7 V to 5.5 V
Estilo de montaje: SMD/SMT
Número de canales: 1 Channel
Producto: LED Drivers
Tipo de producto: LED Lighting Drivers
Cantidad de empaque de fábrica: 3000
Subcategoría: Driver ICs
Corriente de suministro - Máx.: 450 uA
Tipo: Inductive
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

Códigos de cumplimiento
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
China
País de difusión:
Japón
El país está sujeto a cambios en el momento del envío.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS92360 LED Backlight Driver

Texas Instruments TPS92360 LED Backlight Driver comes with a 40V rated integrated switch FET and is a boost converter that drives LEDs in series. The boost converter has a 40V, 1.8A internal MOSFET with a minimum 1.2A current limit; thus it can drive single or parallel LED strings for small- to large-size panel backlighting. The default white LED current is set with the external sensor resistor, RSET, and the feedback voltage is regulated to 204mV. During the operation, the LED current can be controlled by using a pulse width modulation (PWM) signal applied to the CTRL pin, through which the duty cycle determines the feedback reference voltage. The TPS92360 does not burst the LED current; therefore, it does not generate audible noises on the output capacitor. For maximum protection, the device features integrated open LED protection that disables the TPS92360 to prevent the output voltage from exceeding the absolute maximum voltage ratings of the device during open LED conditions. The Texas Instruments TPS92360 is available in a space-saving 5-pin SC70 package.

En existencias: 6

Existencias:
6
Se puede enviar inmediatamente
En pedido:
6 000
Se espera el 1/10/2026
9 000
Se espera el 21/12/2026
Plazo de entrega de fábrica:
16
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 3000)

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
₡504,85 ₡504,85
₡353,40 ₡3 534,00
₡316,96 ₡7 924,00
₡276,89 ₡27 689,00
₡257,63 ₡64 407,50
₡246,18 ₡123 090,00
₡236,81 ₡236 810,00
Envase tipo carrete completo (pedir en múltiplos de 3000)
₡226,40 ₡679 200,00
₡220,16 ₡1 320 960,00
† ₡4 100,00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.