Embedded Processors & Controllers

Results: 5 757
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 98In Stock
₡1 811,22
₡1 566,60
₡1 478,12
₡1 363,62
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT VFQFPN-32 ARM Cortex M0+ 32 bit 64 MHz 128 kB 16 kB 12 bit 18 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 512kb Connectivity 5 005In Stock
Cut Tape
₡4 902,78
₡4 101,27
₡3 856,65
₡3 565,19
Reel
₡3 346,59
Min.: 1
Mult.: 1
: 3 000
ARM Microcontrollers - MCU SMD/SMT WLCSP-64 ARM Cortex M3 32 bit 120 MHz 512 kB 128 kB 12 bit 51 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU, motor co 9 500In Stock
Cut Tape
₡2 857,36
₡1 967,36
₡1 832,04
₡1 608,24
Reel
₡1 197,07
Min.: 1
Mult.: 1
: 2 500
ARM Microcontrollers - MCU SMD/SMT UFQFPN-48 ARM Cortex M0 32 bit 48 MHz 64 kB 8 kB 12 bit 39 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 4 751In Stock
Cut Tape
₡3 060,34
₡2 336,89
₡2 045,43
₡1 956,95
Reel
₡1 629,06
Min.: 1
Mult.: 1
: 5 000
ARM Microcontrollers - MCU WLCSP-49 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High perf Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART 600 GOPS NeoChrom GPU 1 196In Stock
₡10 237,55
₡8 363,88
₡7 843,41
₡7 838,21
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT VFBGA-142 ARM Cortex M55 32 bit 800 MHz 1 KB 4.2 MB 12 bit 75 I/O - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 TZ MCU 100 MHz 2 Mbytes Flash BLE 5.4 Zigbee 4 360In Stock
Cut Tape
₡3 945,13
₡3 424,66
₡3 242,50
₡2 982,27
Reel
₡2 211,98
Min.: 1
Mult.: 1
: 5 000
ARM Microcontrollers - MCU Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 512 Kbytes of Flash 32 MHz CPU, USB, 2xOp-amp 640In Stock
Cut Tape
₡6 771,25
₡5 303,54
₡4 913,19
₡4 533,25
Reel
₡3 913,90
Min.: 1
Mult.: 1
: 1 000
ARM Microcontrollers - MCU LQFP-100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 1 029In Stock
Cut Tape
₡3 804,60
₡2 794,90
₡2 602,33
₡2 290,05
Reel
₡1 899,70
Min.: 1
Mult.: 1
: 1 000
ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M3 32 bit 36 MHz 32 kB 6 kB 12 bit 51 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC GSMA eSIM for IoT system-on-chip solution for IoT environment 5 953In Stock
Cut Tape
₡2 066,25
₡1 603,03
₡1 472,92
₡1 332,39
Reel
₡1 150,23
Min.: 1
Mult.: 1
: 4 000
RF System on a Chip - SoC SMD/SMT ARM Cortex M35P 32 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 2 400In Stock
Cut Tape
₡2 560,69
₡1 837,24
₡1 660,28
₡1 514,55
Reel
₡1 249,12
Min.: 1
Mult.: 1
: 2 400
8-bit Microcontrollers - MCU SMD/SMT LQFP-48 STM8 8 bit 24 MHz 128 kB 6 kB 10 bit 38 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash LCD, USB OTG, DFSD 5 000In Stock
Cut Tape
₡5 896,87
₡4 585,30
₡4 377,11
₡3 799,40
Reel
₡3 299,75
Min.: 1
Mult.: 1
: 5 000
ARM Microcontrollers - MCU SMD/SMT WLCSP-91 ARM Cortex M4 32 bit 80 MHz 1 MB 128 kB 12 bit 65 I/O - 40 C + 85 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 256kB 32MHz MCU 2 476In Stock
₡6 599,50
₡5 366,00
₡5 116,17
₡4 444,77
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT BGA-132 ARM Cortex M3 32 bit 32 MHz 256 kB 32 kB 12 bit 109 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 384kB 32MHz MCU 2 496In Stock
₡7 374,99
₡5 782,37
₡5 355,59
₡4 944,42
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT BGA-132 ARM Cortex M3 32 bit 32 MHz 384 kB 48 kB 12 bit 109 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 kbytes of Flash USB Device, DFS 2 383In Stock
₡3 086,36
₡2 388,94
₡2 211,98
₡2 040,22
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT UFBGA-64 ARM Cortex M4 32 bit 80 MHz 256 kB 160 kB 12 bit 52 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 a.48 MHz 128 Kbytes of Flash 48
3 018In Stock
₡4 085,65
₡3 461,09
₡3 330,98
₡3 055,13
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 256 Kbytes of Flash 48 MHz CPU, 4 680In Stock
₡4 106,47
₡3 018,70
₡2 810,51
₡2 472,21
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT UFQFPN-48 ARM Cortex M0 32 bit 48 MHz 256 kB 32 kB 12 bit 37 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body 975In Stock
Cut Tape
₡5 782,37
₡4 507,23
₡3 997,17
₡3 841,03
Reel
₡3 481,91
Min.: 1
Mult.: 1
: 1 000
ARM Microcontrollers - MCU LQFP-100 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 960In Stock
₡13 401,98
₡10 716,38
₡9 639,02
₡9 305,92
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU ARM Cortex M7 32 bit 12 bit Tray
STMicroelectronics ARM Microcontrollers - MCU 16/32-BITS MICROS 359In Stock
₡13 958,88
₡11 158,78
₡10 039,78
₡9 691,07
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT LQFP-208 ARM Cortex M4 32 bit 180 MHz 2 MB 256 kB 3 x 12 bit 168 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU SR5 E1 line of Stellar electrification MCUs, 32-bit Arm Cortex-M7 automotive MCU 1 234In Stock
Cut Tape
₡10 289,60
₡8 176,51
₡7 328,15
₡7 078,33
Reel
₡6 620,32
Min.: 1
Mult.: 1
: 800
ARM Microcontrollers - MCU SMD/SMT eTQFP-100 306.7 MHz 96 kB 256 kB 12 bit - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM, 48 MHz CPU 4 436In Stock
Cut Tape
₡718,24
₡519,42
₡440,31
₡415,33
Reel
₡415,33
Min.: 1
Mult.: 1
Max.: 250
: 5 000
ARM Microcontrollers - MCU Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM, 48 MHz CPU 2 524In Stock
4 440Expected 9/28/2026
₡744,27
₡541,28
₡456,97
₡431,99
Min.: 1
Mult.: 1
Max.: 1 000
ARM Microcontrollers - MCU Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 2 443In Stock
₡765,08
₡556,90
₡469,98
₡443,96
Min.: 1
Mult.: 1
Max.: 250
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 8 036In Stock
20 580On Order
₡957,66
₡697,42
₡593,33
₡562,10
Min.: 1
Mult.: 1
Max.: 2 500
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM, 48 MHz CPU 2 618In Stock
2 940Expected 10/12/2026
₡843,15
₡619,35
₡525,67
₡494,96
Min.: 1
Mult.: 1
Max.: 250
ARM Microcontrollers - MCU Tray